Veda IF913 Ultra-Low Power Tri-Band Wi-Fi 6E Connectivity
The Ezurio wireless module delivers secure Wi-Fi® 6E and Bluetooth LE 5.4 connectivity
The Ezurio Veda IF913 is a compact, ultra-low-power wireless module designed to meet the demands of modern industrial IoT, medical, and connected device applications. Built on the Infineon AIROC™ CYW55913 platform, the Veda IF913 integrates tri-band Wi-Fi® 6E (2.4 GHz, 5 GHz, and 6 GHz) with Bluetooth® Low Energy 5.4, delivering reliable, high-performance wireless connectivity in a single surface-mount module. Its unique architecture supports both System-on-Chip (SoC) and Network Coprocessor (NCP) configurations, allowing designers to choose the most efficient integration model for their application.
The module combines a powerful Arm® Cortex®-M33 MCU running up to 192 MHz with integrated Flash and PSRAM options, security hardware, peripherals, and power management, all within a 7 mm × 11 mm footprint. This level of integration simplifies hardware design while reducing overall system power consumption, making the Veda IF913 well-suited for battery-operated and energy-constrained devices that require extended operating life. Advanced Wi-Fi 6 features such as OFDMA, MU-MIMO, and target wake time (TWT) improve network efficiency and reliability, even in dense or harsh RF environments.
Security is a core design element of the Veda IF913. The module supports WPA2 and WPA3 (Personal and Enterprise), secure boot, TrustZone®, secure key storage, and hardware-accelerated cryptography to help protect devices and data throughout their lifecycle. Comprehensive software support is provided through the Infineon MODUS™ Toolbox, including ThreadX® RTOS, NetX Duo TCP/IP, and NetX Secure TLS v1.3, enabling faster development and reduced time to market. With global regulatory approvals and an industrial temperature range of -40°C to +85°C, the Veda IF913 offers a flexible, secure, and scalable wireless solution for next-generation connected products.
- Tri-band Wi-Fi 6E (802.11 a/b/g/n/ac/ax)
- Bluetooth Low Energy 5.4
- Arm Cortex-M33 MCU up to 192 MHz
- SoC and NCP modes
- Integrated Flash and PSRAM options
- Wi-Fi 6 features: OFDMA, MU-MIMO, and TWT
- Integrated PA and LNA
- Advanced security features
- 7 mm × 11 mm SMT package
- Industrial temperature range
- MODUS Toolbox support
- Global regulatory approvals
- Industrial IoT sensors and controllers
- Medical devices and monitoring equipment
- Wireless security and access control
- HVAC and building automation
- EV charging infrastructure
- Rugged handheld devices
- POS terminals
- Industrial robotics
- Gateways and edge devices
Veda IF913 Ultra-Low Power Tri-Band Wi-Fi 6E Connectivity for Industrial IoT
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00400C | MODULE, VEDA IF913, SIP, TRI BAN | 0 - Immediate | $9.60 | Ver detalhes |
![]() | ![]() | 453-00401C | MODULE, VEDA IF913, SIP, TRI BAN | 0 - Immediate | $10.21 | Ver detalhes |
![]() | ![]() | 453-00400R | MODULE, VEDA IF913, SIP, TRI BAN | 0 - Immediate | $11.75 | Ver detalhes |
![]() | ![]() | 453-00401R | MODULE, VEDA IF913, SIP, TRI BAN | 0 - Immediate | $12.49 | Ver detalhes |
Evaluation Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00400-K1 | EVAL BOARD FOR VEDA IF913 | 0 - Immediate | $115.48 | Ver detalhes |