AIROC™ CYW55913/2/1 Connected MCU

Infineon Technologies low-power, single-chip connected MCUs are designed for IoT, smart home, and industrial applications

Image of Infineon AIROC™ CYW55913/2/1 Connected MCU The Infineon AIROC CYW55913/2/1 family of connected MCUs supports 1x1, tri-band (CYW55913), dual-band (CYW55912), and single-band (CYW55911), Wi-Fi® 6/6E, and supports up to 1024 QAM (MCS11) in 20 MHz channels along with Bluetooth® Low Energy 5.4. The devices support a 192 MHz Arm® Cortex®-M33 processor with Arm TrustZone CC312, and include 768 KB of SRAM, with a QSPI interface for expanding FLASH and PSRAM with execute-in-place (XIP) and on-the-fly (OTF) encryption and decryption. CYW55913/2/1 provide best-in-class Wi-Fi range and features Bluetooth Low Energy 5.4, supporting Long Range . The devices are intended to be the primary MCU in the system, or to offload a host processor from Wi-Fi and networking functions.

The AIROC CYW55913/2/1 connected MCUs are available in modules through Infineon partners including Ezurio, AzureWave, and Quectel.

The AIROC CYW55913 Wi-Fi and Bluetooth Low Energy connected MCU evaluation kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913. The CYW955913EVK-01, paired with the ModusToolbox™ software and tools, form a powerful but easy-to-use toolset that helps create Wi-Fi- and Bluetooth-enabled IoT solutions. The CYW955913EVK-01 offers footprint compatibility with Arduino shields. The development environment is compatible with Windows, macOS, and Linux operating systems. In addition, the kit features an onboard programmer/debugger (KitProg3).

Resources

Features
  • Best-in-class sensitivity: -101.5 dBm
  • Leading transmit power: +24 dBm
  • Wi-Fi 6/6E: range-improving features:HE ER-PPDU, long-guard intervals, long OFDM symbol, DCM
  • Wi-Fi 6E greenfield spectrum for lower latency and improved range
  • Supports internal or external LNA/PA and antenna diversity
  • Three output power paths for Bluetooth optimized for best efficiency: +4/ +13/ +19 dBm
  • Support TDM, hybrid, and parallel mode options for optimizing Wi-Fi and BT coexistence. WCI and SECI interface for external LTE, 15.4  802.15.4 coexistence
  • Embedded or hosted AIROC Stack
  • WPA2/WPA3 personal/enterprise
  • LE 2M, LE 1M, LE LR, ADV extensions
  • Bluetooth 5.4 (Classic + LE)
  • Power-efficient
  • 11ax target wake time (TWT)
Applications
  • Smart home/IoT: smart home, IP cameras, door locks, appliances, printers, speakers, gaming, thermostats, garage doors, gateways, and battery operated devices
  • Wearables: smart watches and fitness bands
  • Industrial/healthcare: automated meter readers, payment systems, water heaters, boilers, HVAC, and CPAP machines

AIROC™ CYW55913/2/1 Connected MCU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
OTHERS-WIFI
CYW955913EVK-01OTHERS-WIFI2 - Immediate$119.51Ver detalhes
WI-FI MCUCYW55913IUBGTXTMA1WI-FI MCU4990 - Immediate$8.67Ver detalhes

Related Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
EVAL BOARD FOR VEDA IF913
453-00400-K1EVAL BOARD FOR VEDA IF9130 - Immediate$116.94Ver detalhes
Novos produtos
MODULE, VEDA IF913, SIP, TRI BAN
453-00400CMODULE, VEDA IF913, SIP, TRI BAN0 - Immediate$9.72Ver detalhes
Novos produtos
MODULE, VEDA IF913, SIP, TRI BAN
453-00400RMODULE, VEDA IF913, SIP, TRI BAN0 - Immediate$11.90Ver detalhes
Novos produtos
EVAL BOARD FOR VEDA IF912
453-00396-K1EVAL BOARD FOR VEDA IF9120 - Immediate$116.94Ver detalhes
Novos produtos
MODULE, VEDA IF912, SIP, DUAL BA
453-00396CMODULE, VEDA IF912, SIP, DUAL BA0 - Immediate$8.81Ver detalhes
Updated: 2026-01-30
Published: 2025-12-23