FT60x Series USB 3.0

FTDI offers the FT60x series with SuperSpeed USB 3.0

Image of FTDI FT60x Series USB 3.0Enabling faster and higher volume data transfers than ever before, the FT60x is the first SuperSpeed USB 3.0 series from FTDI Chip that offers USB access to a wider range of data intensive imaging and data acquisition applications.

The series incorporates two devices, the FT600 and FT601, which function as SuperSpeed USB 3.0 to FIFO bridges, providing up to 5 Gbps of bandwidth. The FT600 comes in a 56-pin QFN package and has a 16-bit wide FIFO bus interface, while the FT601 is provided in a 76-pin package and has a 32-bit wide FIFO bus interface.

Both chips support up to eight endpoints, with two additional communication endpoints, allowing for up to four data IN and four data OUT channels to be created with double buffering of up to 4 kByte length for IN and 4 kByte for OUT.

The series is simple to connect and control, with no additional firmware development required - just "fit and forget."

Features
  • Support for USB 3.0 SuperSpeed (5 Gbps), USB high speed (480 Mbps), and USB 2.0 full speed (12 Mbps) transfer
  • Available with either 16 bit/32 bit wide parallel FIFO interface
  • Supports 2 parallel slave FIFO bus protocols with data bursting rate up to 400 Mbps
  • Supports multi-channel FIFO interface
  • Up to eight configurable endpoints (pipes)
  • Built-in 16 kB FIFO data buffer RAM
  • Supports remote wake up capability
  • Provides USB battery charger detection
  • Integrated power-on-reset circuit
  • Extended operating temperature range: -40°C to 85°C
  • Available in compact Pb-free QFN-56, 16-bit (FT600) and QFN-76, 32-bit (FT601) packages
  • Supports multi voltage I/O: 1.8 V, 2.5 V, and 3.3 V

FT60x Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC USB3-16BIT SYNC FIFO 56QFNFT600Q-B-TIC USB3-16BIT SYNC FIFO 56QFN6754 - Immediate$7.19Ver detalhes
IC USB3-32BIT SYNC FIFO 76QFNFT601Q-B-TIC USB3-32BIT SYNC FIFO 76QFN3419 - Immediate$7.49Ver detalhes

Development Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR FT600UMFT600A-BEVAL BOARD FOR FT6007 - Immediate$61.67Ver detalhes
EVAL BOARD FOR FT601UMFT601A-BEVAL BOARD FOR FT6011 - Immediate$66.14Ver detalhes
EVAL BOARD FOR FT600UMFT600X-BEVAL BOARD FOR FT6000 - Immediate$59.06Ver detalhes
EVAL BOARD FOR FT601UMFT601X-BEVAL BOARD FOR FT60159 - Immediate$67.83Ver detalhes
Published: 2015-09-25