Instant GUI 3.5" Touch Screen LCD

FDI introduces uEZGUI-RX62N-35QT for the Renesas RX6X family

Image of FDI's Instant GUI 3.5” Touch Screen LCDFuture Designs, Inc.'s uEZGUI-RX62N-35QT is designed to be used as an "off-the-shelf" graphical user interface (GUI) or human machine interface (HMI) in a variety of end customer applications. The miniature, self-contained design is well suited to embed directly into your product or FDI offers prepackaged versions for stand-alone use.

The uEZGUI-RX62N-35QT includes a 96 MHz Renesas RX621 or RX62N microcontroller running the open source µEZ® + FreeRTOS software platform. The RX62N has 512 KB of internal Flash memory, 96 KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full speed device/host/OTG controller, up to six UARTs, one CAN channel and a collection of serial communications interfaces.

µEZ® (pronounced Muse) is an open source rapid development platform that supplies application developers with an extensive library of open source software, drivers, and processor support - all under a common framework. μEZ® allows companies to focus on innovation and their value-added applications while minimizing development time and maximizing software reuse.

Features
  • Tianma 3.5" TFT QVGA touch screen LCD (320 x 240)
  • Renesas RX621/RX62N CPU with up to 512 KB internal Flash
  • USB device mini-B for power and PC communications
  • 2MB SDRAM
  • 2GB microSD memory card
  • On-board speaker
  • Mini-JTAG debug connector
  • Actual size: 3.1" x 3.05" x 0.54"
  • External expansion via 50-pin I/O Connector
    • Serial ports, UART, I2C, SPI, USB host/device
Software
  • µEZ® / FreeRTOS Rapid Development Platform
  • MicroSD card maps as USB Flash Drive to the PC
  • Renesas HEW Compiler and Tool Suite
  • Segger J-Link Lite JTAG for programming and debug
  • MIDI Player

Touch Screen LCD

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR RX62NUEZGUI-RX62N-35QTEVAL BOARD FOR RX62N0 - Immediate$181.59Ver detalhes
ADAPT BD FOR MINI-JTAG CONNECTORJLINK-RX-ADADAPT BD FOR MINI-JTAG CONNECTOR4 - Immediate$42.17Ver detalhes
Published: 2012-06-29