GD25LT256E High-Performance Quad SPI NOR Flash Memory

GigaDevice’s GD25LT high-performance Quad Flash memory series features excellent READ performance

Image of GigaDevice's GD25LT256E High-Performance Quad SPI NOR Flash MemoryGigaDevice’s GD25LT family supports Quad SPI and command set with up to 200 MHz maximum frequency. The QSPI compatibility ensures quick adoption and reduces development cycles while maintaining an existing TFBGA24 for smaller PCB designs.

Features
  • 1.65 V to 2.0 V operating voltage range
  • Operates in single SPI and Quad I/O SPI modes
  • Highest Quad I/O READ performance with 200 MB/s data throughput
  • DQS and DLP features improved high-speed performance
  • ECC and CRC features improved reliability and I/O integrity
  • Supports execute-in-place (XIP)
  • Supports Quad SPI double transfer rate (DTR) READ
  • Support standard TFBGA24 and SOP16 packages
Applications
  • Automotive: Enables high-speed download and instant-on display
  • AI: High-reliability with internal ECC
  • IoT: Efficient operation reducing SoC idle state and wait time

GD25LT256E High-Performance Quad SPI NOR Flash Memory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLSH 256MBIT SPI/QUAD 24TFBGAGD25LT256EBIRYIC FLSH 256MBIT SPI/QUAD 24TFBGA0 - Immediate$3.30Ver detalhes
Published: 2019-09-12