Han® Shielded Power Module

HARTING's modules feature a shielding plate for EMC protection and a GND adapter that connects from the shield frame

Image of HARTING's Han Shielded Power ModuleHARTING's Han® shielded power module offers 10 A to 16 A rated current range, 400 V voltage rating, and 4 kV rated impulse voltage. These modules feature a 180° shielding plate that ensures EMC protection on the power/signal lines and a GND adapter that makes a connection from the shield to the metal-hinged frame. Shielded power modules feature three power contacts, one PE contact that is pre-leading, 2 signal contacts, and shielding. Han modules are for use wherever hardwiring shielded power lines are needed and with interfaces for typical motor applications such as frequency-controlled drives. HARTING Han shielded power modules are ideal for machinery, robotics, and automation applications.

Features
  • 180° shielded plate
  • GND adapter
  • Two Han D crimp contacts
  • 400 V voltage rating
  • Current rating range: 10 A to 16 A
  • Crimp termination type
  • Temperature range: -40°C to +125°C
Applications
  • Machinery
  • Robotics
  • Automation

Han® Shielded Power Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAN SHIELDED POWER MODULE, MALE09140063021HAN SHIELDED POWER MODULE, MALE0 - Immediate$16.84Ver detalhes
HAN SHIELDED POWER MODULE, FEMAL09140063121HAN SHIELDED POWER MODULE, FEMAL0 - Immediate$16.84Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAN SHIELDED POWER MODULE GND AD09140009807HAN SHIELDED POWER MODULE GND AD0 - Immediate$4.90Ver detalhes
HAN SHIELDED POWER MODULE GND AD09140009808HAN SHIELDED POWER MODULE GND AD0 - Immediate$4.90Ver detalhes
CBL TIE LOCKING BLACK 5.51"09140009809CBL TIE LOCKING BLACK 5.51"215 - Immediate$0.90Ver detalhes
Published: 2020-09-15