har-port USB Type-C®

HARTING’s couplers feature shock and vibration resistance according to 61373 1B

Image of HARTING har-port USB Type-CHARTING is pleased to announce an extension to the har-port product line with the har-port USB Type-C. The USB Type-C coupler is designed in the well-known HIFF (HARTING Industry Form Factor) form factor. This service interface is based on the standardized 22.3 mm panel cut out.

Resources

Features
  • NUSB Type-C jack, USB 3x2 with 24 poles (20 Gb)
  • Voltage up to 20 VDC
  • Current up to 5 A
  • Power up to 100 W
  • Shock and vibration resistance according to 61373 1B
  • Silver or black color options
  • 5,000 mating cycles with IP20 protection rating
Applications
  • Industrial Ethernet cable assemblies
  • Connections to Ethernet-enabled devices
  • Machinery
  • Robotics
  • E-mobility
  • Automation
  • Data centers
  • Transportation
  • Medical

har-port USB Type-C Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USBC 3.2TYPE G.2X2 C-CABLE,2XIP209451455900USBC 3.2TYPE G.2X2 C-CABLE,2XIP2179 - Immediate$51.13Ver detalhes
USBC 3.2TYPE G.2X2 C-CABLE,2XIP209451455901USBC 3.2TYPE G.2X2 C-CABLE,2XIP2192 - Immediate$55.79Ver detalhes
USBC 3.2TYPE G.2X2 C-CABLE,2XIP209451455902USBC 3.2TYPE G.2X2 C-CABLE,2XIP215 - Immediate$61.43Ver detalhes

har-port USB Type-C Couplers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAR-PORT USB TYPE C-C COUPLER SI09454522911HAR-PORT USB TYPE C-C COUPLER SI30 - Immediate$41.72Ver detalhes
HART-POR USB TYPE C-C COUPLER BL09454522912HART-POR USB TYPE C-C COUPLER BL16 - Immediate$41.72Ver detalhes

har-port USB Type-C Bulkhead Receptacle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BULKHEAD USB TYPE C HIFF09455451905BULKHEAD USB TYPE C HIFF193 - Immediate$32.51Ver detalhes
Published: 2024-01-30