Superior GaN performance

For maximum efficiency: Infineon's CoolGaN™ HEMTs & EiceDRIVER™ gate drivers

CoolGaN™, Infineon's GaN technology, is unrivaled in quality, and backed by Infineon's in-house manufacturing for supply stability. CoolGaN™ products offer the highest efficiency and power density in the market, making them ideal for applications that demand superior performance. With extensive experience and application know-how, Infineon provides innovative product solutions across the entire spectrum, from discrete to highly integrated system solutions.

Full technology offering:

Si + SiC + GaN

Supply stability:

In-house manufacturing

IP Leadership:

650+ GaN specific patents

Highest quality standards:

Most reliable GaN HEMT in the industry

Application coverage:

Industrial, Consumer and Automotive

System expertise:

Switch + driver + control IC

Target applications:

  • Charger/Adapter
  • Lighting
  • Server
  • Telecom
  • TV/Monitor
  • Solar
  • Motor drives

Choose what is right for you – discrete or IPS.

Check the graph to find out if you need a flexible discrete solution or a highly integrated system for your next design. The CoolGaN™ offering provides the right product for your requirements.

Discrete solution: CoolGaN™ 600V GIT e-mode HEMTs + EiceDRIVER™ gate driver ICs

Infineon’s CoolGaN™ GIT HEMT is a highly efficient gallium nitride transistor technology for power conversion in the voltage range up to 600V. Infineon brought the e-mode concept to maturity with end-to-end production in high volumes. The pioneering quality ensures the highest standards and offers the most reliable and performing solution among all GaN HEMTs on the market.

Key features

  • High performance
  • Top- and bottom-side cooled SMD packages
  • Highest efficiency and power density
  • Best thermal behavior in applications

Key benefits

  • Unique normally-off concept solution
  • Excellent for hard and soft-switching
  • Turn-on and turn-off optimized
  • Zero reverse recovery Qrr
  • RDS(on) shift immunity
  • Excellent Vth stability
  • Best Figure-of-Merits
  • Longer lifetime proven

MV CoolGaN Discretes

 

MV CoolGaN BDS

 

MV CoolGaN Boards

 

HV CoolGaN Discretes

 

HV IGaN

 

HV GaN BDS

 

HV GaN EVAL Boards

 

Gate driver ICs for 650 V GaN HEMTs

 

Recommended EiceDRIVER™ gate driver ICs for GaN HEMTs up to 200 V

Additional resources

MV CoolGan Discretes

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityVer detalhes
GANFET N-CH 100V 21A 6TDFNIGC033S10S1XTMA1GANFET N-CH 100V 21A 6TDFNCanal NGaNFET (nitreto de gálio)100 V6668 - ImmediateVer detalhes
GANFET N-CH 120V 19A 6TDFNIGC037S12S1XTMA1GANFET N-CH 120V 19A 6TDFNCanal NGaNFET (nitreto de gálio)120 V1887 - ImmediateVer detalhes
GANFET N-CH 100V 9A 4TDFNIGB110S101XTMA1GANFET N-CH 100V 9A 4TDFNCanal NGaNFET (nitreto de gálio)100 V2676 - ImmediateVer detalhes
GANFET N-CH 100V 13A 4TDFNIGB070S10S1XTMA1GANFET N-CH 100V 13A 4TDFNCanal NGaNFET (nitreto de gálio)100 V2801 - ImmediateVer detalhes
GANFET N-CH 80V 23A 6TDFNIGC025S08S1XTMA1GANFET N-CH 80V 23A 6TDFNCanal NGaNFET (nitreto de gálio)80 V1987 - ImmediateVer detalhes
GANFET N-CH 100V 21A 6TDFNIGC033S101XTMA1GANFET N-CH 100V 21A 6TDFNCanal NGaNFET (nitreto de gálio)100 V3061 - ImmediateVer detalhes
GANFET N-CH 60V 27A 6TDFNIGC019S06S1XTMA1GANFET N-CH 60V 27A 6TDFNCanal NGaNFET (nitreto de gálio)60 V2348 - ImmediateVer detalhes
GANFET N-CH 100V 9A 4TDFNIGB110S10S1XTMA1GANFET N-CH 100V 9A 4TDFNCanal NGaNFET (nitreto de gálio)100 V4496 - ImmediateVer detalhes

MV CoolGaN BDS

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityVer detalhes
Novos produtos
GANFET N-CH 40V 30A 16WLBGA
IGK120B041SXTSA1GANFET N-CH 40V 30A 16WLBGACanal NGaNFET (nitreto de gálio)40 V3975 - ImmediateVer detalhes
Novos produtos
GANFET N-CH 40V 53A 16WLBGA
IGK048B041SXTSA1GANFET N-CH 40V 53A 16WLBGACanal NGaNFET (nitreto de gálio)40 V3959 - ImmediateVer detalhes
Novos produtos
GANFET N-CH 40V 35A 16WLBGA
IGK080B041SXTSA1GANFET N-CH 40V 35A 16WLBGACanal NGaNFET (nitreto de gálio)40 V0 - ImmediateVer detalhes

MV CoolGaN Boards

ImagemNúmero de peça do fabricanteDescriçãoUso principalSaídas e tipoPotência - SaídaAvailable QuantityVer detalhes
EVAL BOARD FOR IGC033S10S1REFIBC1600WGANTOBO1EVAL BOARD FOR IGC033S10S1Conversor CC/CC1 saída isolada1,6kW0 - ImmediateVer detalhes
EVAL BOARD 1EDN7126G IGC033S101EVALMTR48V20AGANTOBO1EVAL BOARD 1EDN7126G IGC033S101Gerenciamento de energiaControlador/Acionador de motorNão1 - ImmediateVer detalhes
EVAL BOARD 1EDN7136U IGC033S10S1EVAL7136U100VGANCTOBO1EVAL BOARD 1EDN7136U IGC033S10S1Gerenciamento de energiaControlador de meia ponte H (FET interno)Não22 - ImmediateVer detalhes

HV CoolGaN Discretes

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityVer detalhes
Novos produtos
GANFET N-CH 650V 21.8A 16SOP
IGLT65R055B2AUMA1GANFET N-CH 650V 21.8A 16SOPCanal NGaNFET (nitreto de gálio)650 V2908 - ImmediateVer detalhes
Novos produtos
GANFET N-CH 700V 3.4A T0252-3
IGD70R500D2SAUMA1GANFET N-CH 700V 3.4A T0252-3Canal NGaNFET (nitreto de gálio)700 V2558 - ImmediateVer detalhes
Novos produtos
GANFET N-CH 700V 5.8A T0252-3
IGD70R270D2SAUMA1GANFET N-CH 700V 5.8A T0252-3Canal NGaNFET (nitreto de gálio)700 V2058 - ImmediateVer detalhes
GANFET N-CH 650V 47A 16SOPIGLT65R035D2ATMA1GANFET N-CH 650V 47A 16SOPCanal NGaNFET (nitreto de gálio)650 V283 - ImmediateVer detalhes
GANFET N-CH 700V 7.3A 8TDFNIGLR70R270D2SXUMA1GANFET N-CH 700V 7.3A 8TDFNCanal NGaNFET (nitreto de gálio)700 V4025 - ImmediateVer detalhes
GANFET N-CH 650V 7.2A 8TDFNIGLR65R270D2XUMA1GANFET N-CH 650V 7.2A 8TDFNCanal NGaNFET (nitreto de gálio)650 V4312 - ImmediateVer detalhes
GANFET N-CH 650V 9.2A 8TDFNIGLR65R200D2XUMA1GANFET N-CH 650V 9.2A 8TDFNCanal NGaNFET (nitreto de gálio)650 V6625 - ImmediateVer detalhes
GANFET N-CH 700V 13A 8TDFNIGLR70R140D2SXUMA1GANFET N-CH 700V 13A 8TDFNCanal NGaNFET (nitreto de gálio)700 V4395 - ImmediateVer detalhes
GANFET N-CH 650V 13A 8TDFNIGLR65R140D2XUMA1GANFET N-CH 650V 13A 8TDFNCanal NGaNFET (nitreto de gálio)650 V4075 - ImmediateVer detalhes
GANFET N-CH 650V 12A 8LDFNIGLD65R140D2AUMA1GANFET N-CH 650V 12A 8LDFNCanal NGaNFET (nitreto de gálio)650 V2217 - ImmediateVer detalhes

HV IGaN

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaAplicaçõesInterfaceAvailable QuantityVer detalhes
Novos produtos
HV IGAN/SIPS/MONOLITH
IGI60L1111B1MXUMA1HV IGAN/SIPS/MONOLITHMeia ponteMotores CC, Uso GeralPWM75 - ImmediateVer detalhes
HV IGAN/SIPS/MONOLITHIGI60L5050B1MXUMA1HV IGAN/SIPS/MONOLITHMeia ponteMotores CC, Uso GeralPWM2945 - ImmediateVer detalhes
HV IGAN/SIPS/MONOLITHIGI60L2727B1MXUMA1HV IGAN/SIPS/MONOLITHMeia ponte (3)Motores CC, Conversores CC-CCPWM2493 - ImmediateVer detalhes
HV IGAN/SIPS/MONOLITHIGI65D1414A3MSXUMA1HV IGAN/SIPS/MONOLITHMeia ponteMotores CA, motores CC, conversores, uso geral-2935 - ImmediateVer detalhes
IC HALF BRIDGE DRIVEIGI60L1414B1MXUMA1IC HALF BRIDGE DRIVEMeia ponteMotores CC, Uso Geral-2930 - ImmediateVer detalhes

HV GaN BDS

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityVer detalhes
Novos produtos
GANFET N-CH 650V 21.8A 16SOP
IGLT65R055B2AUMA1GANFET N-CH 650V 21.8A 16SOPCanal NGaNFET (nitreto de gálio)650 V2908 - ImmediateVer detalhes
Novos produtos
GANFET N-CH 650V 14A 16SOP
IGLT65R110B2AUMA1GANFET N-CH 650V 14A 16SOPCanal NGaNFET (nitreto de gálio)650 V1533 - ImmediateVer detalhes

HV GaN EVAL BOARDS

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoEmbarcadoAvailable QuantityVer detalhes
Novos produtos
BOARD 2ED21064S06J IGT65R055D2
EVAL2EDGANINV1KWTOBO1BOARD 2ED21064S06J IGT65R055D2Gerenciamento de energiaControlador/Acionador de motorSim, MCU0 - ImmediateVer detalhes
EVAL BOARD FOR IGT65R035D2REF3K3WHFHDPSUTOBO1EVAL BOARD FOR IGT65R035D2Conversor CA/CC1 saída isolada3,3kW4 - ImmediateVer detalhes

Gate driver ICs for 650 V GaN HEMTs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
DIGITAL ISO 3KV 1CH GT DVR DSO81EDB7275FXUMA1DIGITAL ISO 3KV 1CH GT DVR DSO819713 - ImmediateVer detalhes
DGTL ISO 3KV 2CH GATE DVR DSO142EDB7259YXUMA1DGTL ISO 3KV 2CH GATE DVR DSO142057 - ImmediateVer detalhes
DGTL ISO 5.7KV 2CH GT DVR DSO142EDR7259XXUMA1DGTL ISO 5.7KV 2CH GT DVR DSO14947 - ImmediateVer detalhes
DGTL ISO 5.7KV 2CH GT DVR DSO142EDR8259XXUMA1DGTL ISO 5.7KV 2CH GT DVR DSO142136 - ImmediateVer detalhes
IC GATE DRVR HI/LOW SIDE 14SOIC2ED21814S06JXUMA1IC GATE DRVR HI/LOW SIDE 14SOIC2252 - ImmediateVer detalhes
IC GATE DRVR HALF-BRIDGE 14SOIC2ED21834S06JXUMA1IC GATE DRVR HALF-BRIDGE 14SOIC12084 - ImmediateVer detalhes
IC GATE DRVR HALF-BRIDGE 14SOIC2ED21844S06JXUMA1IC GATE DRVR HALF-BRIDGE 14SOIC6455 - ImmediateVer detalhes
IC GATE DRVR HALF-BRIDGE 8SOIC2ED2183S06FXUMA1IC GATE DRVR HALF-BRIDGE 8SOIC12505 - ImmediateVer detalhes
IC GATE DRVR HALF-BRIDGE 8SOIC2ED2182S06FXUMA1IC GATE DRVR HALF-BRIDGE 8SOIC0 - ImmediateVer detalhes
IC GATE DRVR HI/LOW SIDE 8SOIC2ED2106S06FXUMA1IC GATE DRVR HI/LOW SIDE 8SOIC3809 - ImmediateVer detalhes

Recommended EiceDRIVER gate driver ICs for GaN HEMTs up to 200 V

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyConfiguração de acionamentoTipo de canalAvailable QuantityVer detalhes
IC GATE DRVR LOW-SIDE SOT23-61EDN8511BXUSA1IC GATE DRVR LOW-SIDE SOT23-6Não verificadoLado de baixaSimples9805 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE SOT23-51EDN7512BXTSA1IC GATE DRVR LOW-SIDE SOT23-5Não verificadoLado de baixaSimples0 - ImmediateVer detalhes
IC GATE DRVR HIGH-SIDE SOT23-61EDN7550BXTSA1IC GATE DRVR HIGH-SIDE SOT23-6Não verificadoLado de alta, lado de baixaSimples2965 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE 8WSON2EDN7524GXTMA1IC GATE DRVR LOW-SIDE 8WSONNão verificadoLado de baixaIndependente7756 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE SOT23-61EDN7511BXUSA1IC GATE DRVR LOW-SIDE SOT23-6Não verificadoLado de baixaSimples12035 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE SOT23-62EDN7534BXTSA1IC GATE DRVR LOW-SIDE SOT23-6Não verificadoLado de baixaIndependente5070 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE 8SOIC2EDN7534FXTMA1IC GATE DRVR LOW-SIDE 8SOICNão verificadoLado de baixaIndependente3224 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE SOT23-62EDN7533BXTSA1IC GATE DRVR LOW-SIDE SOT23-6Não verificadoLado de baixaIndependente2990 - ImmediateVer detalhes
IC GATE DRVR LOW-SIDE 6WSON1EDN7512GXTMA1IC GATE DRVR LOW-SIDE 6WSONNão verificadoLado de baixaSimples4779 - ImmediateVer detalhes
IC GATE DRVR HI/LOW SIDE SOT23-61EDN6550BXTSA1IC GATE DRVR HI/LOW SIDE SOT23-6Não verificadoLado de alta, lado de baixaSimples6413 - ImmediateVer detalhes