PSOC™ 4100T Plus

The Infineon Technologies PSOC 4100T Plus for HMI includes 5th generation CAPSENSE™, inductive sensing, and liquid level sensing for HMI

Image of Infineon Technologies PSOC™ 4100T Plus for HMIThe Infineon Technologies PSOC 4100T Plus family of Arm® Cortex®-M0+ microcontrollers combines analog and digital blocks with high-performance multi-sense technology, including 5th generation CAPSENSE, inductive sensing, and liquid level sensing. The PSOC 4100T Plus represents a significant upgrade to the PSOC 4 family, offering advanced HMI capabilities through multi-sense, enhanced ESD protection, and improved clock accuracy.

Infineon Technologies 5th Generation CAPSENSE technology offers significant improvements over its predecessors, featuring a ten times higher signal-to-noise ratio (SNR) performance while consuming ten times less power. Building on this foundation, the PSOC 4100T Plus microcontrollers incorporate advanced inductive sensing capabilities, leveraging a differential and ratio-metric sensing architecture that provides flexibility in terms of sensor inductance and operating frequency. Furthermore, the PSOC 4100T Plus microcontrollers feature a liquid level sensing technology that operates without requiring direct contact with the liquid, making it suitable for use in noisy environments. This technology can also detect different liquids while rejecting foam and residue, enhancing its overall reliability and accuracy.

High memory options, combined with SAR ADC, MCU peripherals, and multi-sense, make PSOC 4100T Plus an ideal MCU for system control plus HMI applications.

Image of Infineon Technologies PSOC™ 4100T Plus for HMI (click to enlarge)

CAPSENSE™ Touch Sensing Technology

The latest 5th generation CAPSENSE touch-sensing technology enables new power and space-saving designs, making it an ideal solution for wearables and other battery-powered smart device mode operation. With always-on sensing technology, it offers extremely low power consumption in both active and standby modes, enabling a game-changing capability that helps to extend battery life.

The 5th generation CAPSENSE technology’s improved SNR performance and unique ratio-metric sensing methodology enable more compact sensors for smaller factor designs, adding support for glove touch, improved proximity detection, and gesture control intuitive sensing.

ModusToolbox™ Software Enablement

Thanks to the ModusToolbox development platform, CAPSENSE applications are easily portable from one PSOC controller to another, providing scalability of HMI applications across broad families of product designs. ModusToolbox software is a modern, extensible development environment supporting a wide range of Infineon microcontroller devices, including the PSOC products. Provided as a collection of development tools, libraries, and embedded runtime assets, it provides a flexible and comprehensive development experience.

Infineon supplies a rich set of development resources to support the PSOC 4100T Plus. The ModusToolbox development platform backs the development of CAPSENSE-based systems with an integrated Sensor Designer tool for liquid level and inductive sensing, and a touch firmware library for reliable touch interface design. Thanks to the ModusToolbox platform, CAPSENSE applications are easily portable from one PSOC controller to another, allowing HMI application scalability across broad families of product designs.

The ModusToolbox package includes desktop programs that enable the creation of new embedded applications, management of software components, configuration of device peripherals and middleware, and compiling, programming, and debugging.

Features
  • 32-bit MCU subsystem, 48 MHz Arm Cortex-M0+
    • Up to 128 KB Flash, up to 32 KB SRAM
    • 5th Generation CAPSENSE and multi-sense
    • Supports self-capacitive and mutual-capacitive sensing
    • Inductive sensing, liquid sensing, and CAPSENSE hover touch
    • Ultra-low power consumption
    • Six 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Two serial communication blocks (SCBs) configurable as I2C, SPI, or UART
    • Three UART blocks with RTS and CTS
    • 12-bit 1 MSPS ADC with 8-channel sequencer
    • Up to 53 GPIOs, 32 sensor inputs
    • Packages: 48-QFN, 44/48/64-TQFP
Applications
  • Wearables/hearables: AR/VR glasses and over-the-ear headphones
  • Smart home/appliances: White goods, countertop appliances, touch-controlled screens, and smart connected IoT products
  • Other consumer/industrial: PC and gaming, consumer electronics, dimming controllers, remote controls, printers, and touchscreens

PSOC™ 4100T Plus

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
HMI-GROWTH PSOC4
CY8C4147AZQT495XQSA1HMI-GROWTH PSOC4160 - Immediate$5.28Ver detalhes
Novos produtos
HMI-GROWTH PSOC4
CY8C4147AZQT493XQSA1HMI-GROWTH PSOC4188 - Immediate$5.02Ver detalhes

Prototyping Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
PSOC 4100T PLUS PROTOTYPING KIT
CY8CPROTO-041TPPSOC 4100T PLUS PROTOTYPING KIT6 - Immediate$18.55Ver detalhes
Published: 2025-05-29