IPM-165 Analog Radar Module

InnoSenT GmbH IPM-165 compact and simple radar sensor solution for movement detection

Image of InnoSenT GmbH's IPM-165 Analogue Radar ModuleSince the product launch of InnoSenT GmbH's IPM-165 in 2003, the 24 GHz ISM band sensor has been consequently developed and optimized. At that time it was the smallest radar sensor available worldwide. Today it still has a very compact design making it an ideal fit as an integrated motion sensor. It is still a standard and widespread radar device for movement detection. The main application is to trigger an automated technical process (e.g. automated door opener) in case of recognizing a movement within the field of view. It is a low-cost K-band transceiver for security and building automation applications with a detection range of less than 10 meters.

The simple CW-Doppler radar comes with an asymmetrical wide beam to detect moving objects. It can be hidden behind a cover or integrated in a housing. It features separate transmit and receive antennas for maximum gain. The IPM-165 is available in different frequency trimmings for worldwide use. It is equipped with an advanced LCO-oscillator with low current consumption.

The IPM-165 is part of the InnoSenT IPM series. Also available is the IPM-365 radar sensor, which is the 3 V power version for battery use of the IPM-165.

IPM-165 Application Notes

Features
  • Velocity measurement
  • Operates in 24 GHz ISM band
  • CW doppler radar module
  • Low-cost K-band transceiver
  • Different frequency ranges available
  • Low current consumption
  • Compact outline dimensions
  • Certified and approved according to RED 3.1a, 3.1b + 3.2, ETSI EN 300 440-1 V1.5.1, ETSI EN 300 440-2 V1.3.1, FCC part 15.245, IC RSS-210 Issue 8, and Telec RSS210 Issue 7
Applications
  • Motion detection
  • Radar-based speed measurement
  • Automated door opener
  • Vibration monitoring
  • Light control
  • Motion controlled sanitary devices
  • Alarm systems
  • Application fields: building technology, security, smart home, and home automation

IPM-165 Analogue Radar Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IPM-165_F RADAR MODULE80.00000062IPM-165_F RADAR MODULE0 - ImmediateSee Page for PricingVer detalhes

Related Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IPM-365 RADAR MODULE80.00000078IPM-365 RADAR MODULE0 - Immediate$5.82Ver detalhes
IPM-365_F RADAR MODULE80.00000079IPM-365_F RADAR MODULE0 - ImmediateSee Page for PricingVer detalhes
IPS-265 RADAR MODULE80.00000154IPS-265 RADAR MODULE0 - Immediate$6.45Ver detalhes
IPS-265_F RADAR MODULE80.00000155IPS-265_F RADAR MODULE0 - ImmediateSee Page for PricingVer detalhes
PROX SENSOR RADAR ANALOG SIGNAL80.00000061PROX SENSOR RADAR ANALOG SIGNAL0 - Immediate$8.46Ver detalhes
Published: 2020-02-11