IPS-265 Low-Cost Analog Radar Sensor

InnoSenT's compact and simple radar sensor solution is designed for movement and direction detection

Image of InnoSent's IPS-265 Radar SensorInnoSenT's IPM-265 K-band radar transceiver is part of the IPM product series with standard-based variants and a wide-spread radar device for movement detection. This transceiver offers similar features of the IPM-165 and IPM-365. As the stereo edition, the IPS-265 has dual-channel operation to identify the movement direction, providing an additional detection feature.

The IPS-265 is ideal as an integrated motion sensor and offers an ultra-compact design. The main application is to trigger an automated technical process (i.e. automated door opener), recognizing a movement within the field of view. This device is a low-cost radar solution that is designed for security and building automation applications with a detection range of less than 10 meters.

The simple CW doppler radar comes with an asymmetrical wide beam to detect moving objects. It can be hidden behind a cover or integrated into a housing and features separate transmit and receive antennas for maximum gain. The IPS-265 is available in different frequency trimmings for worldwide use. It is equipped with an advanced LCO oscillator with low current consumption.

The similar IPM-165 radar module is available for movement and speed detection. The IPM-365 radar sensor is the 3 V power version for battery use of the IPM-165.

Features
  • Velocity measurement
  • Dual-channel operation
  • Movement direction identification
  • Operates in the 24 GHz ISM band
  • Split transmit and receive path for max gain
  • CW doppler radar module
  • Low-cost K-band transceiver
  • Different frequency ranges available
  • Advanced LCO oscillator
  • Low current consumption
  • Compact outline dimensions
  • Certified/approved according to Rule 15.245, RED 3.1a, 3.1b + 3.2, ETSI EN 300 440-1 V1.5.1, ETSI EN 300 440-2 V1.3.1, and IC RSS-210 Issue 8
Applications
  • Motion detection
  • Radar-based speed measurement
  • Automated door openers
  • Vibration monitoring
  • Light controls
  • Motion controlled sanitary devices
  • Alarm systems
  • Building technology, security, smart homes, and home automation

IPS-265 Radar Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IPS-265 RADAR MODULE80.00000154IPS-265 RADAR MODULE0 - Immediate$6.45Ver detalhes
IPS-265_F RADAR MODULE80.00000155IPS-265_F RADAR MODULE0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-02-06