ISP1907 Bluetooth® Low Energy Modules

Insight SiP ISP1907 BLE modules feature Arm® Cortex® 64 MHz integrated processors (some with floating point co-processors) for nRF52-based products

Image of Insight SiP ISP1907 Bluetooth® Low Energy Modules Insight SiP ISP1907 fully integrated Bluetooth low energy (BLE) modules are available in a miniature 8 mm x 8 mm x 1 mm form factor based on Nordic Semiconductor chipsets. This converts the full range of Nordic products from an entry-level model based on the Nordic nRF52811 to the latest generation nRF53 (and soon the nRF54).

All the devices have the same form factor and footprint and are pin-compatible (to the extent possible). Customers can choose the model that suits their needs in terms of processing capability, memory, I/Os, and peripherals.

Despite their miniature size, all modules include a high-performance integrated antenna with excellent omnidirectional performance.

Features
  • Arm Cortex 64 MHz integrated processors (some with floating point co-processors) for nRF52-based products
  • Dual-core Arm M33 architecture for nRF53 series
  • Various non-volatile integrated Flash options from 192 kB to 1 MB
  • Various RAM options from 24 kB to 512 kB
  • Common 8 mm x 8 mm miniature footprint
  • Compatible pinout across family
  • Integrated high-performance BLE antenna
  • Wide variety of I/O options from 13 to 46 GPIOs
  • Peripheral interfaces include USB, SPI, QSPI, ADC, I2C, UART (depending on model)
  • Multi-protocol support including BLE, Thread, Zigbee®, Matter, Mesh (depending on model)
Applications
  • BLE audio
  • PC/phone accessories
  • Gaming, VR, AR, and media controllers
  • Smart homes and matter
  • Medical and healthcare
  • Industrial IoT
  • Wearable devices

ISP1907 Bluetooth® Low Energy Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BT /ANT CHIP SMDISP1907-LL-RSRF TXRX MOD BT /ANT CHIP SMD1001 - Immediate$6.65Ver detalhes
RF TXRX MOD BT TH SMDISP1507-AX-RSRF TXRX MOD BT TH SMD12253 - Immediate$8.24Ver detalhes
RF TXRX MOD BT /ANT CHIP SMDISP1907-HT-RSRF TXRX MOD BT /ANT CHIP SMD0 - Immediate$7.72Ver detalhes
RF TXRX MOD BT TH SMDISP1807-LR-RSRF TXRX MOD BT TH SMD0 - Immediate$10.55Ver detalhes
RF TXRX MOD BT/ANT TRACE SMDISP2053-AX-JTRF TXRX MOD BT/ANT TRACE SMD207 - Immediate$15.77Ver detalhes

Development Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BT 5.1 EVAL KITISP1907-LL-EBBT 5.1 EVAL KIT0 - Immediate$181.03Ver detalhes
ISP1507-AX EVAL KITISP1507-AX-EBISP1507-AX EVAL KIT0 - Immediate$196.33Ver detalhes
BT 5.1 EVAL KITISP1907-HT-EBBT 5.1 EVAL KIT0 - Immediate$198.94Ver detalhes
ISP1807-LR EVAL KITISP1807-LR-EBISP1807-LR EVAL KIT6 - Immediate$181.03Ver detalhes
EVALUATION BOARD FOR ISP2053ISP2053-AX-EBEVALUATION BOARD FOR ISP20533 - Immediate$129.18Ver detalhes
Published: 2024-10-21