ISP2053 Series Dual Core Bluetooth® 5.2 Module

Insight SiP's fully certified 2.4 GHz low energy module offers built-in antenna LE audio, direction finding, and long range multiprotocol

Image of Insight SIP's ISP2053 Series Dual Core Bluetooth® 5.2 ModuleInsight SiP's ISP2053 series dual core Bluetooth 5.2 module is based on nRF5340 Nordic Semi's wireless system on chip (SoC) with two Arm® Cortex®-M33 processors and an advanced feature set. The ISP2053 module is ideal for LE audio, professional lighting, advanced wearables, industrial, medical, and other complex IoT applications.

Ultra-low power consumption and advanced power management enable battery lifetimes up to several years on a coin cell battery. Despite its small size of 8 mm x 8 mm x 1 mm, the module integrates decoupling capacitors, 32 MHz and 32.768 kHz crystals, load capacitors, DC/DC converters, an RF matching circuit, and an antenna in addition to the wireless SoC. Combined with numerous digital and analog IOs, system peripherals, high-speed SPI, QSPI, USB, and up to +105°C operating temperature, the ISP2053 is a fully certified 2.4 GHz low energy module.

The ISP2053 software platform is fully compatible with the Nordic Semiconductor nRF Connect SDK, which offers a complete solution that integrates the Zephyr RTOS, protocol stacks, application samples, and hardware drivers. The ISP2053 development kit provides a complete hardware solution for prototyping, testing, and programming with maximum flexibility.

Supports Numerous Wireless Protocols
  • Bluetooth low energy central, peripheral, observer, and broadcaster roles
  • Angle-of-arrival (AoA) and angle-of-departure (AoD) roles
  • LE audio, high-throughput 2 Mbps, advertising extensions, and long range
  • Mesh protocols like Bluetooth mesh, Thread, and Zigbee® that can be run concurrently with Bluetooth LE
  • NFC, ANT, 802.15.4, and 2.4 GHz proprietary protocols
Features
  • Miniature 8 mm x 8 mm x 1 mm form factor via SIP design
  • Fully integrated with antenna, timing crystal, and all necessary components to make functioning Bluetooth node
  • Powerful dual-core processor
  • Full BLE 5.2 support and support for BLE audio
  • 46 configurable GPIOs
  • Multiprotocol supports BLE, Zigbee, Thread, and BLE Mesh
  • Fully certified for global markets, FCC, CE, Telec, and IC
Applications
  • BLE audio
  • Secure IoT
  • Medical wearables
  • Smart homes
  • Applications with larger processing and memory requirements
    • Removes need for second host microprocessor
  • Industrial connectivity

ISP2053 Series Dual Core Bluetooth® 5.2 Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD FOR ISP2053ISP2053-AX-EBEVALUATION BOARD FOR ISP20533 - Immediate$129.18Ver detalhes
TEST BOARD FOR ISP2053ISP2053-AX-TBTEST BOARD FOR ISP20536 - Immediate$34.00Ver detalhes
RF TXRX MOD BT/ANT TRACE SMDISP2053-AX-JTRF TXRX MOD BT/ANT TRACE SMD182 - Immediate$15.77Ver detalhes
RF TXRX MOD BT /ANT CHIP SMDISP2053-AX-RSRF TXRX MOD BT /ANT CHIP SMD0 - Immediate$11.16Ver detalhes
Published: 2022-04-11