0202 Series RGB LED

The Kingbright 0202 series RGB LED offers an ultra-small footprint, maximum color, and flexibility

Image of 0202 Series RGB LEDThe Kingbright 0202 RGB LED series delivers full-color performance in an ultra-compact 0.65 mm × 0.65 mm × 0.25 mm surface-mount package, enabling vibrant RGB indication in designs where space is extremely limited. By integrating red, green, and blue emitters into a single miniature footprint, this series enables compact, efficient color mixing without increasing component count or footprint size.

The series also provides reliable optical performance with low power consumption, supporting clear visibility in compact and high-density layouts. Its thin profile and square footprint make it ideal for modern interface designs that demand both functionality and miniaturization.

Designed for efficient manufacturing, the 0202 RGB LED series is compatible with automated placement, helping streamline assembly while maintaining consistent quality.

Features
  • Ultra-small 0202 RGB SMD LED
  • Compact footprint of 0.65 mm × 0.65 mm × 0.25 mm (L × W × H)
  • Full RGB color capability in a single package
  • Low power consumption IF = 5 mA
  • Wide viewing angle: +140°C
  • Moisture sensitivity level: Level 3
  • Halogen-free and RoHS compliant
Applications
  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
  • Enterprise solutions

0202 Series RGB LED

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
0.65X0.65X0.25MM (0202) FULL COL
APGF0607G32B33R23-050.65X0.65X0.25MM (0202) FULL COL0 - Immediate$0.58Ver detalhes
Published: 2026-02-09