Tflex™ CR910 Thermal Interface Material

The Laird Thermal Materials two-part dispensable gap filler provides low thermal resistance and high reliability

Image of Laird Thermal Materials Tflex™ CR910 Thermal Insulation MaterialLaird Tflex™ CR910 is at the forefront of thermal performance of liquid gap filler. It is a two-part dispensable gap filler that provides low thermal resistance and high reliability. This dispensable gap filler minimizes stress on the component during assembly while providing the reliability of a traditional thermal pad.

Features
  • Thermal conductivity of 9.2 W/mK
  • Dispensable and compliant
  • Easily reworkable
  • Ideal for large and small gaps
  • Meets RoHS and REACH requirements
Applications
  • Datacenters
  • Automotive central compute units
  • High-speed microprocessors
  • High-speed workstations

Tflex™ CR910 Thermal Interface Material

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
TFLEX CR910 CARTRIDGE 200CC
A18917-02TFLEX CR910 CARTRIDGE 200CC0 - Immediate$471.62Ver detalhes
Novos produtos
TFLEX CR910 CARTRIDGE 600CC
A18917-04TFLEX CR910 CARTRIDGE 600CC0 - Immediate$1,063.62Ver detalhes
Published: 2026-03-24