FlexPIFA™ / mFlexPIFA™ 2.4 GHz and 5 GHz Planar Inverted-F Antennas (PIFA)
Laird's FlexPIFA and mFlexPIFA flexible PIFA designed for installation on curved or straight metal surfaces
Laird's FlexPIFA and mFlexPIFA are 2.4 GHz and 2.4 GHz/5 GHz antennas. The mFlexPIFA is specifically designed for installation on curved or straight metal surfaces. The 2.4 GHz FlexPIFA is ideally suited for use with 2.4 GHz applications such as Wi-Fi 802.11b/g/n and Bluetooth®. The dual-band FlexPIFA is ideal for Wi-Fi applications across both bands, such as 802.11a. Both the 2.4 GHz and dual-band 2.4 GHz/5.5 GHz FlexPIFA deliver strong performance in challenging environments, providing unmatched flexibility to solve real-world antenna design challenges. The PIFA design provides consistent performance across a broad array of environments and enclosures, including plastic, metal, or body-worn applications. With the ability to be flexed in either concave or convex directions, without sacrificing antenna performance, the small size and adhesive backing give further mounting flexibility within the product design.
| Features | ||
|
FlexPIFA™ 2.4 GHz Flexible PIFA Antenna
| Imagem | Número de peça do fabricante | Descrição | Faixa de frequência | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 001-0014 | RF ANT 2.4GHZ FLEXPIFA U.FL ADH | 2,4GHz a 2,48GHz | 39909 - Immediate | $3.10 | Ver detalhes |
![]() | ![]() | 001-0016 | RF ANT 2.4GHZ/5.5GHZ PCB TRACE | 2,4GHz a 2,485GHz, 4,9GHz a 5,9GHz | 7363 - Immediate | $3.93 | Ver detalhes |
![]() | ![]() | 001-0022 | RF ANT 2.4GHZ FLEXPIFA MHF4L ADH | 2,4GHz a 2,5GHz | 19507 - Immediate | $3.13 | Ver detalhes |
mFlexPIFA™ 2.4 GHz Flexible PIFA Antennas
| Imagem | Número de peça do fabricante | Descrição | Faixa de frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 001-0030 | RF ANT 2.4GHZ FLEXPIFA U.FL ADH | 2,4GHz a 2,48GHz | 1818 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | 001-0034 | ANT MFLEXPIFA DUAL 2.4/5GHZ MHF1 | 2,4GHz a 2,48GHz, 4,9GHz a 5,9GHz | 4193 - Immediate | $2.92 | Ver detalhes |