FlexPIFA 2.4/5.5 GHz Antennas

Laird - Embedded Wireless Solutions introduces their flexible, adhesive-backed PIFA 2.4/5.5 GHz antennas

Image of LSR 2.4 GHz and Dual-Band 2.4/5.5 GHz FlexPIFA AntennaLaird offers the industry's first flexible PIFA (patent-pending) antenna. Laird's design delivers strong performance in challenging environments, providing the user unmatched flexibility to solve their real-world antenna design challenges. The PIFA design provides consistent performance across a broad array of environments and enclosures, as well as plastic, metal, or even body-worn applications. It has the ability to be flexed in either concave or convex directions without sacrificing antenna performance, providing more flexibility in placement of the antenna. The small size and adhesive-backing give further mounting flexibility within a design. These antennas are available in both 2.4 GHz and dual-band 2.4/5.5 GHz versions.

Features and Benefits
  • Can be installed on different non-conductive surfaces and thicknesses
  • Can be installed near metals or the human body
  • Can be installed on flat or curved surfaces
  • Quick-and-easy installation
  • Adhesive holds to surface during humidity exposure and hot/cold cycles
  • RoHS compliant
Applications
  • Wearable technology
  • Performance within metal enclosures
  • Mounting on curved surfaces

Dual-Band 2.4/5.5 GHz FlexPIFA Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF ANT 2.4GHZ/5.5GHZ PCB TRACE001-0021RF ANT 2.4GHZ/5.5GHZ PCB TRACE8014 - Immediate$4.04Ver detalhes
RF ANT 2.4GHZ FLEXPIFA U.FL ADH001-0014RF ANT 2.4GHZ FLEXPIFA U.FL ADH36909 - Immediate$3.10Ver detalhes
RF ANT 2.4GHZ/5.5GHZ PCB TRACE001-0016RF ANT 2.4GHZ/5.5GHZ PCB TRACE7369 - Immediate$3.93Ver detalhes
RF ANT 2.4GHZ FLEXPIFA MHF4L ADH001-0022RF ANT 2.4GHZ FLEXPIFA MHF4L ADH21407 - Immediate$3.13Ver detalhes
ANT EMBD FLXPIFA 6E MHF1EFB2471A3S-10MHF1ANT EMBD FLXPIFA 6E MHF1478 - Immediate$4.52Ver detalhes
Updated: 2021-04-05
Published: 2015-12-29