MAX22502E RS-485/RS-422 Transceiver

Analog Devices offers a high-speed, full-duplex RS-485/RS-422 transceiver designed for long cables

Image of Analog Devices' MAX22502E/RS-485/RS-422 TransceiverAnalog Devices'MAX22502EATC+ is a full-duplex, ESD-protected, RS-485/RS-422 transceiver that is optimized for high-speed (up to 100 Mbps) communication over long cables. The transceiver features high noise rejection and improved signal integrity. Integrated pre-emphasis circuitry allows for extended distances and increased data rates of reliable communication by reducing inter-symbol interference (ISI) caused by long cables when supplied with 5 V. Integrated hot-swap protection and a fail-safe receiver ensure a logic-high on the receiver output when input signals are shorted or open for longer than 10 µs (typ).

MAX22502EATC+ is available in a 12-pin TDFN-EP (3 mm x 3 mm) package. It operates over the -40°C to +125°C temperature range. This transceiver is flexible, uses the 3 V to 5.5 V supply voltage range, and has low shutdown current.

Features and Benefits
  • High-speed operation over long distances
  • Integrated protection increases robustness
  • Flexibility for many different applications
Applications  
  • Industrial control systems
  • Motion control
  • Encoder interfaces
  • Field-bus networks

MAX22502E RS-485/RS-422 Transceiver

ImagemNúmero de peça do fabricanteDescriçãoTensão - AlimentaçãoTemperatura de operaçãoTipo de montagemAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER FULL 1/1 12TDFNMAX22502EATC+TIC TRANSCEIVER FULL 1/1 12TDFN3V a 5,5V-40°C a 125°CMontagem em superfície6496 - Immediate$11.30Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoCaracterísticas fundamentaisCaracterísticas secundáriasAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX22502EMAX22502EEVKIT#EVAL BOARD FOR MAX22502EMAX22502E-Full-Duplex18 - Immediate
26 - Factory Stock
$135.93Ver detalhes
Published: 2017-11-10