MAX2250xE ESD-Protected RS-485/RS-422 Transceivers

Analog Devices' MAX2250xE are 100 Mbps half- and full-duplex RS-485/RS-422 transceivers for long cables

Image of Analog Devices' MAX2250xE ESD-Protected RS-485/RS422 TransceiversAnalog Devices' MAX2250xE family of ESD-protected RS-485/RS-422 transceivers are developed for high speed communication over long cables (up to 100 Mbps).

The transceivers feature an integrated hot-swap protection and a fail-safe receiver, ensuring a logic-high on the receiver output when input signals are shorted or open for longer than 10 μs (typical).

The MAX22500E features an integrated reemphasis circuitry that extends the distance and increases the data rate of reliable communication by reducing inter-symbol interference (ISI) caused by long cables. The MAX22500E features a flexible logic interface down to 1.6 V. It is available in a 10-pin TDFN-EP package

The MAX22501E operates without the preemphasis and is powered from a 3 V to 5.5 V supply. It is available in an 8-pin TDFN-EP package.

The MAX22502E features a large receiver hysteresis for high noise rejection and improved signal integrity. It also has the integrated preemphasis circuitry when supplied with 5 V. It is available in a 12-pin TDFN-EP package.

This family of transceivers can operate over the -40°C to +125°C ambient temperature range.

Features
  • High-speed operation over long distances
    • Up to 100 Mbps data rate
    • Integrated preemphasis extends cable length
    • High receiver sensitivity
    • Wide receiver bandwidth
    • Symmetrical receiver thresholds
  • Flexibility for many different applications
    • 3 V to 5.5 V supply range
    • Low voltage logic supply down to 1.6 V
    • Low 5 μA (max.) shutdown current
    • Available in 12-pin TDFN (3 mm x 3 mm) package
    • -40°C to +125°C operating temperature range
  • Integrated protection increases robustness 
    • -15 V to +15 V common mode range
    • ±15 kV ESD protection (human body model)
    • ±7 kV IEC61000-4-2 air-gap ESD protection
    • ±6 kV IEC61000-4-2 contact discharge ESD protection
    • Driver outputs are short-circuit protected

Applications

  • Industrial control systems
  • Motion control
  • Backplane busses
  • Encoder interfaces
  • Field bus networks

MAX2250xE ESD-Protected RS-485/RS-422 Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 10TDFNMAX22500EATB+IC TRANSCEIVER HALF 1/1 10TDFN1558 - Immediate
70100 - Factory Stock
$10.16Ver detalhes
IC TRANSCEIVER HALF 1/1 8TDFNMAX22501EATA+IC TRANSCEIVER HALF 1/1 8TDFN0 - ImmediateSee Page for PricingVer detalhes
IC TRANSCEIVER FULL 1/1 12TDFNMAX22502EATC+TIC TRANSCEIVER FULL 1/1 12TDFN6496 - Immediate$11.30Ver detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX22501EMAX22501EEVKIT#EVAL BOARD FOR MAX22501E0 - Immediate
5 - Factory Stock
$123.88Ver detalhes
EVAL BOARD FOR MAX22502EMAX22502EEVKIT#EVAL BOARD FOR MAX22502E18 - Immediate
26 - Factory Stock
$135.93Ver detalhes
EVAL BOARD FOR MAX22500EMAX22500EEVKIT#EVAL BOARD FOR MAX22500E2 - Immediate
8 - Factory Stock
$123.88Ver detalhes
Published: 2017-12-21