MAX32620FTHR# Development Platform

Analog Devices' MAX32620FTHR# is a rapid development platform featuring the MAX32620, MAX77650, and MAX17055 ICs

Image of Analog Devices' MAX32620FTHR# Development PlatformAnalog Devices' MAX32620FTHR# is a development platform designed to help design engineers implement the battery-optimized solution of the MAX32620, an Arm® Cortex®-M4 microcontroller with floating point units (FPU). This development board also includes a MAX77650 ultra-low power PMIC and a MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The boards include a dual-row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. There are two 12-pin Pmod™ compatible socket connectors for more expansion options. Also included are two common user-interface peripherals with RGB indicator LEDs and pushbuttons. These options provide a power-optimized flexible platform for quick proofs-of-concept all in a small form factor of 0.9" x 2.0".

SIMO Switching Regulators Extending Battery Life for Hearables and Wearables

DS26 Hearables Get Longer Life with SIMO

Features
  • Convenient development platform
    • Feather wing compatible
    • Pmod-compatible sockets
    • Supports SPI, UART, I2C, and GPIO
    • Integrated battery management
    • Single-cell Li+ charger
    • Fuel gauge
    • User interface peripherals
      • Two RGB LEDs
      • Two pushbuttons
  • MAX32620 microcontroller
    • 96 MHz Arm Cortex-M4 microcontroller with FPU
    • 2048 KB Flash
    • 256 KB SRAM
    • Full-speed USB
    • SPI, I2C, UART, and 1-wire
    • 4-channel 10-bit ADC
    • 49 dual voltage GPIO
    • 3.9 mm x 4.1 mm, 81-bump WLP
Applications
  • Wearable medical patches
  • Portable medical devices
  • Fitness monitors
  • Sport watches
  • Sensor hubs

MAX32620FTHR# Development Platform

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 81WLPMAX32620IWG+TIC MCU 32BIT 2MB FLASH 81WLP0 - Immediate
104000 - Factory Stock
$14.58Ver detalhes
MAX32620 DEV EVAL BRDMAX32620FTHR#MAX32620 DEV EVAL BRD3 - Immediate
15 - Factory Stock
$28.57Ver detalhes
IC BATT MON MULTI-CHEM 1C 10TDFNMAX17055ETB+TIC BATT MON MULTI-CHEM 1C 10TDFN0 - Immediate$3.63Ver detalhes
IC BATT CHG LI-ION 1CELL 30WLPMAX77650AEWV+TIC BATT CHG LI-ION 1CELL 30WLP933 - Immediate
130000 - Factory Stock
$6.18Ver detalhes
IC BATT MON MULTI-CHEM 1CEL 9WLPMAX17055EWL+TIC BATT MON MULTI-CHEM 1CEL 9WLP4348 - Immediate$3.63Ver detalhes
Published: 2018-01-24