MxL86112I Single-Port 1G Ethernet PHY Transceiver

MaxLinear industrial-grade Ethernet transceivers are designed for networked systems

Image of MaxLinear MxL86112I Single-Port 1G Ethernet PHY TransceiverThe MaxLinear MxL86112I is a single‑port Gigabit Ethernet PHY designed for stable operation across industrial environments. It supports 10 Mbps, 100 Mbps, and 1,000 Mbps data rates and connects through an SGMII interface, making it suitable for embedded networking hardware using copper‑based Ethernet links.

The device supports 1000BASE‑T, 100BASE‑TX, and 10BASE‑Te operation. Features such as energy‑efficient Ethernet (EEE) and Wake‑on‑LAN help reduce overall system power usage during idle states. Its compact 5 mm × 5 mm QFN‑40 package and low‑power design allow efficient integration into routers, gateways, and enterprise‑class access points where power and space are limited.

Engineered for harsh operating conditions, the MxL86112I offers thermal protection and supports an extended temperature range of -40°C to +85°C, ensuring predictable performance in industrial and embedded systems.

Features
  • Single-port 1G Ethernet PHY supporting 10 Mbps, 100 Mbps, and 1,000 Mbps operation over Cat5 or better cable
  • SGMII interface for straightforward MAC integration
  • Support for MACsec, 1588v2, SyncE, and EEE
 
  • Wake-on-LAN capability to support system power-saving modes
  • Industrial temperature range: -40°C to +85°C with integrated thermal protection
Applications
  • Broadband and xPON routers
  • Wireless home gateways and NAS systems
 
  • Enterprise Wi-Fi access points
  • Embedded and industrial network controllers

MxL86112I Single-Port 1G Ethernet PHY Transceiver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
SINGLE PORT 1G ETHERNET PHY, IND
MXL86112I-AQB-TSINGLE PORT 1G ETHERNET PHY, IND2480 - Immediate$3.81Ver detalhes
Published: 2026-02-18