UHP Series AC/DC Converters

MEAN WELL's UHP series AC/DC converters are ultra-slim, high-efficiency power supplies

Image of MEAN WELL's UHP Series AC/DC ConvertersMEAN WELL's UHP-200/350/500 series power supplies contribute to the increasing market demand for developing LED technologies such as LED signage. The 200 W, 350 W, and 500 W ultra-slim, high-efficiency power supplies provide a range of output voltages from 3.3 V to 48 V and can support a peak load capability of up to 150%. The fanless and half encapsulated design provides the best solution for precision instruments and equipment requiring a lightweight, small power supply without fan noise.

Features
  • Fanless design
  • Withstand 300 VAC surge input for 5 seconds
  • Built-in active PFC
  • 150% peak load capability (100 ms)
  • Short circuit protection
  • Overload protection
  • Overvoltage protection
  • Overtemperature protection
  • 3-year warranty
Applications
  • LED signage
  • Industrial automation machinery
  • Industrial control systems
  • Electronic instruments

UHP-200 Series AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 200WUHP-200-12AC/DC CONVERTER 12V 200W839 - Immediate$42.17Ver detalhes
AC/DC CONVERTER 15V 201WUHP-200-15AC/DC CONVERTER 15V 201W0 - Immediate$42.17Ver detalhes
AC/DC CONVERTER 24V 202WUHP-200-24AC/DC CONVERTER 24V 202W1004 - Immediate$42.17Ver detalhes
AC/DC CONVERTER 3.3V 132WUHP-200-3.3AC/DC CONVERTER 3.3V 132W6 - Immediate$47.25Ver detalhes

UHP-350 Series AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 350WUHP-350-12AC/DC CONVERTER 12V 350W830 - Immediate$59.21Ver detalhes
AC/DC CONVERTER 15V 351WUHP-350-15AC/DC CONVERTER 15V 351W33 - Immediate$59.21Ver detalhes
AC/DC CONVERTER 24V 350WUHP-350-24AC/DC CONVERTER 24V 350W476 - Immediate$59.21Ver detalhes
AC/DC CONVERTER 3.3V 198WUHP-350-3.3AC/DC CONVERTER 3.3V 198W4 - Immediate$66.27Ver detalhes

UHP-500 Series AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 400WUHP-500-5AC/DC CONVERTER 5V 400W2 - Immediate
71 - Marketplace
$84.62Ver detalhes
AC/DC CONVERTER 12V 500WUHP-500-12AC/DC CONVERTER 12V 500W134 - Immediate$81.07Ver detalhes
AC/DC CONVERTER 15V 501WUHP-500-15AC/DC CONVERTER 15V 501W0 - Immediate$81.07Ver detalhes
AC/DC CONVERTER 24V 502WUHP-500-24AC/DC CONVERTER 24V 502W0 - Immediate
200 - Marketplace
$77.28Ver detalhes
Published: 2018-07-30