VideoLibrary

UHP Series | First Look

MEAN WELL is now offering their UHP 200, 350, 500, 750, 1000, 1500, and 2500 series of fanless AC-to-DC power supplies. This series of converters includes 200 watt to 2500 watt units and features an ultra-slim profile for ease of integration with a built-in active power factor correction function. The fanless and half encapsulated design provides an ideal solution for precision instruments and equipment requiring a compact and noise-less power supply. Other features include short-circuit protection, overload protection, overvoltage protection, 5G anti-vibration capability, and the ability to support a peak load up to 150 percent. Ideal applications include LED signage, industrial automation machinery and control systems, electronic instruments, and power source equipment for power over ethernet.

8/24/2021 7:30:42 PM

UHP-200 Series AC DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 200WUHP-200-12AC/DC CONVERTER 12V 200W865 - Immediate$42.17Ver detalhes
AC/DC CONVERTER 15V 201WUHP-200-15AC/DC CONVERTER 15V 201W0 - Immediate$42.17Ver detalhes
AC/DC CONVERTER 24V 202WUHP-200-24AC/DC CONVERTER 24V 202W1056 - Immediate$42.17Ver detalhes
AC/DC CONVERTER 3.3V 132WUHP-200-3.3AC/DC CONVERTER 3.3V 132W6 - Immediate$47.25Ver detalhes
AC/DC CONVERTER 36V 202WUHP-200-36AC/DC CONVERTER 36V 202W0 - Immediate$42.17Ver detalhes

UHP-350 Series AC DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 350WUHP-350-12AC/DC CONVERTER 12V 350W31 - Immediate$59.21Ver detalhes
AC/DC CONVERTER 15V 351WUHP-350-15AC/DC CONVERTER 15V 351W33 - Immediate$59.21Ver detalhes
AC/DC CONVERTER 24V 350WUHP-350-24AC/DC CONVERTER 24V 350W483 - Immediate$59.21Ver detalhes
AC/DC CONVERTER 3.3V 198WUHP-350-3.3AC/DC CONVERTER 3.3V 198W4 - Immediate$66.27Ver detalhes
AC/DC CONVERTER 36V 351WUHP-350-36AC/DC CONVERTER 36V 351W11 - Immediate$59.21Ver detalhes

UHP-500 Series AC DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 400WUHP-500-5AC/DC CONVERTER 5V 400W2 - Immediate
71 - Marketplace
$84.62Ver detalhes
AC/DC CONVERTER 12V 500WUHP-500-12AC/DC CONVERTER 12V 500W134 - Immediate$81.07Ver detalhes
AC/DC CONVERTER 15V 501WUHP-500-15AC/DC CONVERTER 15V 501W0 - Immediate$81.07Ver detalhes
AC/DC CONVERTER 24V 502WUHP-500-24AC/DC CONVERTER 24V 502W0 - Immediate
200 - Marketplace
$77.28Ver detalhes
AC/DC CONVERTER 36V 500WUHP-500-36AC/DC CONVERTER 36V 500W19 - Immediate
4 - Marketplace
$77.28Ver detalhes