MM5230 Ideal Switch

The Menlo Micro MM5230 ideal switch for RF switching technology delivers exceptional performance across a range of critical markets

Image of Menlo Microsystems MM5230 Ideal SwitchThe Menlo Micro MM5230 small form-factor, ultra-high-performance RF switch is ideal for replacing large RF electromechanical relays. The MM5230 switch is ideal for RF switching technology, delivering exceptional performance across a range of critical markets, including aerospace and defense, test and measurement, wireless infrastructure, and medical equipment.

Engineered to handle up to 25 watts of continuous power and 150 watts of pulsed power, the MM5230 is designed for high-power applications that demand both precision and reliability. Its compact dimensions of just 2.5 mm x 2.5 mm allow for seamless integration into various systems, maximizing performance while conserving valuable board space.

The MM5230 drives significant impact to businesses by enhancing the performance and efficiency of systems, while enabling innovative solutions in some of the most demanding applications. The MM5230 provides cutting-edge technology that accelerates success across a broad spectrum of industries.

Features
  • DC to 26 GHz frequency range
  • 25 W (CW), 150 W (pulsed) max power handling
  • Low on-state insertion loss: 0.3 dB at 6.0 GHz
  • High linearity, IIP3 95 dBm typical
  • 25 dB isolation at 6.0 GHz/42 dB super-port mode
  • High reliability >3.0 x 109 switching operations
  • 2.5 mm x 2.5 mm BGA package (200 µm solder ball)
Applications
  • Switched filter banks and tunable filters
  • High power RF front ends
  • Antenna tuning
  • Low-loss switch matrices and EM relay replacement

MM5230 Ideal Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF SWITCHMM5230-03NDB-TRRF SWITCH454 - Immediate$98.32Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF SWITCHMM5230EVK3ARF SWITCH2 - Immediate$1,177.95Ver detalhes
RF SWITCHMM5230EVK2ARF SWITCH3 - Immediate$1,177.95Ver detalhes
Published: 2025-04-03