ESDHCxxVP4 15 V/24 V ESD Diodes for High Transient Currents

MCC's diodes offer high IPP ESD protection in a compact DFN2020-3L package

Image of MCC's ESDHCxxVP4 ESD DiodesMCC's 15 V ESDHC15VP4-TP and 24 V ESDHC24VP4-TP are high-power, high-current ESD protection diodes engineered to provide the ultimate protection for high transient currents.

Boasting a peak pulse power of 5000 V and 15 V/24 V working voltages, these diodes deliver the versatility and reliability required for crucial applications, including network and automation equipment and communication ports. With a low clamping voltage from 24 V to 60 V, these devices effectively suppress voltage spikes, protecting sensitive electronics during ESD events.

The compact DFN2020-3L package enables design flexibility where space is limited without sacrificing performance. The diodes meet the IEC 61000-4-5 standards for surges ranging from 120 A to 200 A (8/20 μs). They also meet IEC 61000-4-2 standards, withstanding air and contact discharges of up to ±30 kV.

Features
  • High peak pulse power (PPK): 5000 W
  • Broad selection VRWM range: 12 V to 24 V
  • Low clamping voltage: 24 V to 60 V
  • Compact package: DFN2020-3L
  • IEC 61000-4-2 (ESD) immunity test:
    • Air discharge: ±30 kV
    • Contact discharge: ±30 kV
  • IEC 61000-4-5 (lightning): withstands 120 A to 200 A (8/20 μs)
Applications
  • Telecom
    • I/O interfaces
    • Communication ports
    • Base stations
  • Network equipment
    • Computing
    • Motherboards
    • Peripheral devices
  • Industrial
    • Control systems
    • Automation equipment
    • Sensors and actuator circuits
  • Consumer electronics
    • TV and audio equipment ports
    • Charging interfaces
    • Portable devices

15 V and 24 V ESDHCxxVP4 ESD Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 15VWM 35VC DFN2020-3LESDHC15VP4-TPTVS DIODE 15VWM 35VC DFN2020-3L6000 - Immediate$0.34Ver detalhes
TVS DIODE 24VWM 60VC DFN2020-3LESDHC24VP4-TPTVS DIODE 24VWM 60VC DFN2020-3L5660 - Immediate$0.34Ver detalhes
Published: 2024-07-09