Fit Connector Families

Molex's power connectors have reflow capabilities and terminal stability through multiple points of contact

Image of Molex's Fit Connector Families The Fit family from Molex offers a wide variety of connectors for complete design flexibility across a wide range of applications. The Fit family connectors are mechanically keyed, allowing same-circuit, multiple-connector use, virtually eliminating the risk of cross-mating. These connectors have reflow capabilities and terminal stability through multiple points of contact, resulting in higher current-carrying capacity. Furthermore, the connectors feature positive locking latches, a scoop-proof design where contacts are protected until proper alignment is achieved, and fully isolated contacts.

Nano-Fit power connectors are the smallest of the Fit family of connectors and feature a fully-isolated header to provide both power and protection for the terminals in a small package.

Micro-Fit connector system is available in multiple circuit sizes in a 3 mm pitch and with a 10.5 A maximum current rating for power and signal applications.

Micro-Fit+ connector system provides increased current capability and reduced mating force

Mini-Fit family power connectors: Mini-Fit Jr. and Mini-Fit Plus power connectors are versatile connector systems for a wide range of applications that deliver up to 9 A and 13 A respectively, with blind-mating, terminal position assurance, and backshell options.

Ultra-Fit power connectors eliminate same-circuit-size cross-mating, optimize space-savings, and reduce terminal back-out with these low mating force, high-density connectors.

Mini-Fit Sigma feature a slim profile TPA design that is glow-wire capable and utilizes the current Mini-Fit TPA2 terminals. The Mini-Fit Sigma sealed solution features traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam, and dust debris ingress. The Mini-Fit Max connector transcends mid-power connector products to provide 20.5 A of current in a compact package.

Mega-Fit power connectors feature expanded current-carrying capabilities up to 23 A. The Mega-Fit connectors enable one of the highest current-density options compared to existing midrange power connectors. The innovative split-box terminal design offers six independent points of contact to provide long-term reliability through secondary current-path redundancy.

Fit Families
  • Nano-Fit family
    • Pitch: 2.5 mm
    • Current (up to): 8 A
    • Wire gauge: 20 AWG to 26 AWG
  • Micro-Fit family
    • Pitch: 3 mm
    • Current (up to): 10.5 A
    • Wire gauge: 18 AWG to 30 AWG
  • Micro-Fit+ family
    • Pitch: 3 mm
    • Current (up to): 11 A to 13 A
    • Wire gauge: 16 AWG to 30 AWG
  • Ultra-Fit family
    • Pitch: 3.5 mm
    • Current (up to): 14 A
    • Wire gauge: 16 AWG to 22 AWG
  • Mini-Fit Sigma family
    • Pitch: 4.2 mm
    • Current (up to): 13 A
    • Wire gauge: 12 AWG to 24 AWG
  • Mini-Fit family
    • Pitch: 4.2 mm
    • Current (up to): 13 A
    • Wire gauge: 16 AWG to 28 AWG
  • Mega-Fit family
    • Pitch: 5.7 mm
    • Current (up to): 26 A
    • Wire gauge: 12 AWG to 16 AWG

Fit Family Headers (Male Pin)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER R/A 6POS 4.2MM0015246060CONN HEADER R/A 6POS 4.2MM19631 - Immediate$1.88Ver detalhes
CONN HEADER R/A 10POS 4.2MM0015246100CONN HEADER R/A 10POS 4.2MM3253 - Immediate$2.40Ver detalhes
CONN HEADER R/A 14POS 4.2MM0015246140CONN HEADER R/A 14POS 4.2MM11675 - Immediate$3.76Ver detalhes
CONN HEADER R/A 18POS 4.2MM0015246180CONN HEADER R/A 18POS 4.2MM3207 - Immediate$4.54Ver detalhes
CONN HEADER R/A 24POS 4.2MM0015246240CONN HEADER R/A 24POS 4.2MM627 - Immediate$5.37Ver detalhes

Fit Family Headers (Female Socket)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 10POS 0.165 TIN PCB0015247100CONN RCPT 10POS 0.165 TIN PCB2297 - Immediate$2.09Ver detalhes
CONN RCPT 10POS 0.165 GOLD PCB0015247103CONN RCPT 10POS 0.165 GOLD PCB1076 - Immediate$7.53Ver detalhes
CONN RCPT 14POS 0.165 TIN PCB0015247141CONN RCPT 14POS 0.165 TIN PCB7675 - Immediate$3.58Ver detalhes
CONN RCPT 18POS 0.165 GOLD PCB0015247183CONN RCPT 18POS 0.165 GOLD PCB2415 - Immediate$11.29Ver detalhes
CONN RCPT 24POS 0.165 TIN PCB0015247240CONN RCPT 24POS 0.165 TIN PCB2220 - Immediate$3.47Ver detalhes

Fit Family Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 4.20MM0015060040CONN RCPT HSG 4POS 4.20MM29221 - Immediate$0.64Ver detalhes
CONN RCPT HSG 4POS 4.20MM0015060041CONN RCPT HSG 4POS 4.20MM1809 - Immediate$0.88Ver detalhes
CONN PLUG HSG 4POS 4.20MM0015060045CONN PLUG HSG 4POS 4.20MM5650 - Immediate$0.51Ver detalhes
CONN RCPT HSG 6POS 4.20MM0015060060CONN RCPT HSG 6POS 4.20MM3887 - Immediate$0.74Ver detalhes
CONN RCPT HSG 6POS 4.20MM0015060061CONN RCPT HSG 6POS 4.20MM1379 - Immediate$0.95Ver detalhes

Fit Family Terminal Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PIN 18-24AWG CRIMP TIN0039000126CONN PIN 18-24AWG CRIMP TIN5546 - Immediate$0.15Ver detalhes
CONN PIN 18-24AWG CRIMP GOLD0304901012CONN PIN 18-24AWG CRIMP GOLD7925 - Immediate$0.85Ver detalhes
CONN PIN 14-16AWG CRIMP GOLD0428170042CONN PIN 14-16AWG CRIMP GOLD10771 - Immediate$3.41Ver detalhes
MICROFIT 3.0 F CRP TERM CHN 30AU0430300040MICROFIT 3.0 F CRP TERM CHN 30AU110899 - Immediate$0.20Ver detalhes
MICROFIT 3.0 M CRP TERM CHN 15AU0430310022MICROFIT 3.0 M CRP TERM CHN 15AU40300 - Immediate$0.13Ver detalhes

Fit Family Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ULTRA FIT TIN PLATED 150MM 16AWG0797582141ULTRA FIT TIN PLATED 150MM 16AWG3203 - Immediate$1.09Ver detalhes
ULTRA FIT TIN PLATED 300MM 16AWG0797582142ULTRA FIT TIN PLATED 300MM 16AWG3469 - Immediate$1.09Ver detalhes
MICROFIT 3.0 F-F 75MM 18AWG LEAD2147601121MICROFIT 3.0 F-F 75MM 18AWG LEAD1404 - Immediate$1.01Ver detalhes
MICROFIT 3.0 F-F 150MM 18AWG LEA2147601122MICROFIT 3.0 F-F 150MM 18AWG LEA3478 - Immediate$1.01Ver detalhes
MICROFIT 3.0 F-F 225MM 18AWG LEA2147601123MICROFIT 3.0 F-F 225MM 18AWG LEA0 - Immediate$1.01Ver detalhes

Fit Family Pre-Crimp

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ULTRA FIT TIN PLATED 150MM 16AWG0797582141ULTRA FIT TIN PLATED 150MM 16AWG3203 - Immediate$1.09Ver detalhes
ULTRA FIT TIN PLATED 300MM 16AWG0797582142ULTRA FIT TIN PLATED 300MM 16AWG3469 - Immediate$1.09Ver detalhes
MICROFIT 3.0 F-F 75MM 18AWG LEAD2147601121MICROFIT 3.0 F-F 75MM 18AWG LEAD1404 - Immediate$1.01Ver detalhes
MICROFIT 3.0 F-F 150MM 18AWG LEA2147601122MICROFIT 3.0 F-F 150MM 18AWG LEA3478 - Immediate$1.01Ver detalhes
MICROFIT 3.0 F-F 225MM 18AWG LEA2147601123MICROFIT 3.0 F-F 225MM 18AWG LEA0 - Immediate$1.01Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FINEADJUST APPLICATOR0639043300FINEADJUST APPLICATOR0 - Immediate$3,544.93Ver detalhes
TOOL PRESS APPLICATOR0639046600TOOL PRESS APPLICATOR3 - Immediate$3,995.85Ver detalhes
TOOL PRESS APPLICATOR0639047800TOOL PRESS APPLICATOR1 - Immediate$3,995.85Ver detalhes
ULTRAFIT TANGLESS 20-22AWG2002184700ULTRAFIT TANGLESS 20-22AWG0 - Immediate$309.70Ver detalhes
MICROFIT+ / MICROFIT TPA 26AWG2002186000MICROFIT+ / MICROFIT TPA 26AWG0 - Immediate$298.33Ver detalhes

Retainers/Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN STRAIN RELIEF 8POS 4.2MM0015040343CONN STRAIN RELIEF 8POS 4.2MM339 - Immediate$2.29Ver detalhes
CON CLIP TPA 8POS 10MM0439801002CON CLIP TPA 8POS 10MM442 - Immediate$1.14Ver detalhes
CONN CLIP TPA 14POS 10MM0439801005CONN CLIP TPA 14POS 10MM85 - Immediate$1.33Ver detalhes
ULTRAFIT TPA V0 BLK 02 CKT1722641002ULTRAFIT TPA V0 BLK 02 CKT0 - Immediate$0.06Ver detalhes
ULTRAFIT TPA V0 BLK 03 CKT1722641003ULTRAFIT TPA V0 BLK 03 CKT0 - Immediate$0.06Ver detalhes

Mini-Fit Blind Mate Interface Connectors

ImagemNúmero de peça do fabricanteDescriçãoPasso - ConjugadoNúmero de posiçõesAvailable QuantityPreço
CONN HEADER R/A 4POS 4.2MM0438100001CONN HEADER R/A 4POS 4.2MM0,165" (4,20mm)470 - Immediate$2.97Ver detalhes

Mini-Fit Jr. Power Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreço
CONN PLUG HSG 3POS 4.20MM0039014033CONN PLUG HSG 3POS 4.20MM30,165" (4,20mm)17152 - Immediate$0.47Ver detalhes
Updated: 2021-08-30
Published: 2014-11-06