Micro-Fit+ Connector System

Molex's connectors reduce mating force by 40% for more reliable assembly

Image of Molex's Micro-Fit+ Connector System Molex's Micro-Fit+ connectors offer up to 13 A with a 3 mm pitch to deliver high current capacity for different applications using the same amount of space that smaller connectors occupy. Fully isolated contacts on each side of the interface prevent potential arcing. The Micro-Fit+ has a smaller PCB footprint, which allows it to use less space than the Micro-Fit 3.0. Fully polarized housings assure proper mating orientation and feature a compatible unique keying design with existing headers and plugs.

Some applications have high mating cycles which cause operator fatigue. Micro-Fit+ connectors reduce mating force by 40% for more reliable assembly and they also allow for ease of work, reducing operator fatigue during assembly. When assembling connectors, terminal back-outs may occur which can result in end-product failure. The enhanced TPA design of Micro-Fit+ connectors provides stability and security for the terminals inside the receptacle. TPA retainers help prevent failure in end products by reducing terminal back-out. V-0/glow wire combination resin reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements. These connectors are available in circuit sizes from 2 to 24.

Applications
  • Automotive
    • Non-sealed applications
    • Harness manufacturers
  • Consumer
    • Freezers
    • Gaming machines
    • Security systems
    • Vending machines
    • Washing machines
  • MedTech
    • Diagnostic equipment
    • Patient monitors
  • Telecommunications/networking
    • Routers and switches
    • Servers
    • Storage

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 3.00MM2064610400CONN RCPT HSG 4POS 3.00MM23150 - Immediate$0.34Ver detalhes
CONN RCPT HSG 6POS 3.00MM2064610600CONN RCPT HSG 6POS 3.00MM5079 - Immediate$0.42Ver detalhes
CONN RCPT HSG 4POS 3.00MM2157591004CONN RCPT HSG 4POS 3.00MM0 - Immediate$0.51Ver detalhes
CONN RCPT HSG 20POS 3.00MM2064612000CONN RCPT HSG 20POS 3.00MM0 - Immediate$1.56Ver detalhes
CONN PLUG HSG 2POS2159220200CONN PLUG HSG 2POS5770 - Immediate$0.27Ver detalhes
CONN RCPT HSG 2POS MICROFIT2064610200CONN RCPT HSG 2POS MICROFIT3821 - Immediate$0.27Ver detalhes
CONN PLUG HSG 4POS 3.00MM2159220401CONN PLUG HSG 4POS 3.00MM10145 - Immediate$0.28Ver detalhes
MICROFIT+ DR PLUG 2CKT HF POL-D2159220231MICROFIT+ DR PLUG 2CKT HF POL-D1804 - Immediate$0.37Ver detalhes
MICROFIT+ DR RCPT 2CKT POL-C RED2064610202MICROFIT+ DR RCPT 2CKT POL-C RED3830 - Immediate$0.38Ver detalhes
MICRO-FIT PLUS PLUG HSG SR FH BL2237940201MICRO-FIT PLUS PLUG HSG SR FH BL40775 - Immediate$0.39Ver detalhes

Vertical Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS2068320201CONN HEADER VERT 2POS19110 - Immediate$0.91Ver detalhes
MICRO-FIT PLUS SR RA HDR ASSY TI2157601002MICRO-FIT PLUS SR RA HDR ASSY TI12865 - Immediate$0.93Ver detalhes
CONN HEADER VERT 4POS 3MM2068320401CONN HEADER VERT 4POS 3MM1632 - Immediate$1.13Ver detalhes
VERT HDR ASSY 2X1 15AU2068320202VERT HDR ASSY 2X1 15AU6380 - Immediate$1.26Ver detalhes
CONN HEADER VERT 6POS 3MM2068320601CONN HEADER VERT 6POS 3MM3041 - Immediate$1.53Ver detalhes
R/A HDR TIN 2X2CKT2125280400R/A HDR TIN 2X2CKT6622 - Immediate$1.54Ver detalhes
R/A HDR TIN 2X1CKT2125280200R/A HDR TIN 2X1CKT7886 - Immediate$1.79Ver detalhes
CONN HEADER VERT 8POS 3MM2068320801CONN HEADER VERT 8POS 3MM1703 - Immediate$1.83Ver detalhes
R/A HDR 15 GOLD 2X1CKT2125280201R/A HDR 15 GOLD 2X1CKT5013 - Immediate$2.06Ver detalhes
VERT HDR ASSY 2X2 15AU2068320402VERT HDR ASSY 2X2 15AU932 - Immediate$2.07Ver detalhes

Right-Angle Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
R/A HDR TIN 2X1CKT2125280200R/A HDR TIN 2X1CKT7886 - Immediate$1.79Ver detalhes
R/A HDR 15 GOLD 2X1CKT2125280201R/A HDR 15 GOLD 2X1CKT5013 - Immediate$2.06Ver detalhes
R/A HDR TIN 2X2CKT2125280400R/A HDR TIN 2X2CKT6622 - Immediate$1.54Ver detalhes
R/A HDR 15 GOLD 2X2CKT2125280401R/A HDR 15 GOLD 2X2CKT3041 - Immediate$2.81Ver detalhes
R/A HDR TIN 2X3CKT2125280600R/A HDR TIN 2X3CKT2214 - Immediate$2.08Ver detalhes
R/A HDR 15 GOLD 2X3CKT2125280601R/A HDR 15 GOLD 2X3CKT10316 - Immediate$3.82Ver detalhes
R/A HDR TIN 2X4CKT2125280800R/A HDR TIN 2X4CKT0 - Immediate$2.49Ver detalhes
R/A HDR 15 GOLD 2X4CKT2125280801R/A HDR 15 GOLD 2X4CKT9237 - Immediate$4.56Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICRO-FIT PLUS FEMCRPTER 26-30AW2064600011MICRO-FIT PLUS FEMCRPTER 26-30AW69402 - Immediate$0.12Ver detalhes
MICRO-FIT PLUS FEMCRPTER 20-24AW2064600021MICRO-FIT PLUS FEMCRPTER 20-24AW166922 - Immediate$0.14Ver detalhes
MICRO-FIT PLUS FEMCRPTER 18AWG T2064600031MICRO-FIT PLUS FEMCRPTER 18AWG T141044 - Immediate$0.17Ver detalhes
MICRO-FIT PLUS FEMCRPTER 16AWG T2064600041MICRO-FIT PLUS FEMCRPTER 16AWG T58164 - Immediate$0.20Ver detalhes
CONN SOCKET 26-30AWG CRIMP GOLD2064600012CONN SOCKET 26-30AWG CRIMP GOLD93426 - Immediate$0.27Ver detalhes
CONN SOCKET 20-24AWG CRIMP GOLD2064600022CONN SOCKET 20-24AWG CRIMP GOLD45125 - Immediate$0.28Ver detalhes
CONN SOCKET 18AWG CRIMP GOLD2064600032CONN SOCKET 18AWG CRIMP GOLD123139 - Immediate$0.38Ver detalhes
CONN SOCKET 16AWG CRIMP GOLD2064600042CONN SOCKET 16AWG CRIMP GOLD70835 - Immediate$0.38Ver detalhes
MICRO-FIT WTW PLUG TML 16AWG TIN2159530041MICRO-FIT WTW PLUG TML 16AWG TIN9200 - Immediate$0.26Ver detalhes
OCP POWER FEMALE TERMINAL 16AWG2241790004OCP POWER FEMALE TERMINAL 16AWG19950 - Immediate$0.08Ver detalhes

Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICRO-FIT PLUS TPA 2X32064620300MICRO-FIT PLUS TPA 2X30 - Immediate$0.15Ver detalhes
MICRO-FIT PLUS TPA 2X52064620500MICRO-FIT PLUS TPA 2X58221 - Immediate$0.20Ver detalhes
MICRO-FIT PLUS TPA 2X42064620400MICRO-FIT PLUS TPA 2X43085 - Immediate$0.16Ver detalhes
MICRO-FIT PLUS TPA 2X122064621200MICRO-FIT PLUS TPA 2X120 - Immediate$0.22Ver detalhes
MICRO-FIT PLUS TPA 2X82064620800MICRO-FIT PLUS TPA 2X80 - Immediate$0.25Ver detalhes
MICRO-FIT PLUS TPA 2X22064620200MICRO-FIT PLUS TPA 2X20 - Immediate$0.13Ver detalhes
MICRO-FIT PLUS TPA 2X62064620600MICRO-FIT PLUS TPA 2X688 - Immediate$0.20Ver detalhes
MICRO-FIT PLUS TPA 2X92064620900MICRO-FIT PLUS TPA 2X93222 - Immediate$0.22Ver detalhes
MICRO-FIT PLUS TPA 2X12064620100MICRO-FIT PLUS TPA 2X110193 - Immediate$0.14Ver detalhes
MICRO-FIT PLUS TPA 2X102064621000MICRO-FIT PLUS TPA 2X103453 - Immediate$0.26Ver detalhes
MICRO-FIT PLUS TPA 2X72064620700MICRO-FIT PLUS TPA 2X7812 - Immediate$0.21Ver detalhes
MICRO-FIT PLUS TPA 2X112064621100MICRO-FIT PLUS TPA 2X112768 - Immediate$0.22Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICRO-FIT PLUS 16/18AWG HAND TOO2002185400MICRO-FIT PLUS 16/18AWG HAND TOO0 - Immediate$298.33Ver detalhes
MICROFIT+ / MICROFIT TPA 26AWG2002186000MICROFIT+ / MICROFIT TPA 26AWG0 - Immediate$298.33Ver detalhes
MICROFIT+ / MICROFIT TPA MALE 302002186200MICROFIT+ / MICROFIT TPA MALE 300 - Immediate$288.74Ver detalhes
Published: 2021-08-25