One-Touch FFC/FPC Easy-On Connectors
Molex's connectors have a visible release button that allows for easy release operation
Molex's one-touch connectors feature single-step mating with an auto lock-nail mechanism and high retention force for quick and reliable connection and easy operation, making these connectors ideal for many industries. The one-touch has a visible release button that allows for easy release operation. A wide FFC/FPC mouth helps in easy insertion, and an auto-lock assembly-line benefits the customer manufacturing line.
- Electrical
- Voltage (max.): 50 V
- Current (max.): 0.5 A
- Contact resistance (max.): 40 mΩ
- Dielectric withstanding voltage: 125 VAC
- Insulation resistance (min.): 50 MΩ
- Mechanical
- Durability (min.): 20 cycles
- Physical
- Housing: LCP
- Button: LCP
- Contact: copper alloy
- Plating
- Signal contact area: gold (Au)
- Signal solder tail area: gold
- Nail solder tail area: tin (Sn)
- Ground contact area: tin (optional)
- Ground solder tail area: tin (optional)
- Underplating: nickel (Ni)
- FFC/FPC thickness
- 0.30 mm ±0.05 mm (standard without ground)
- 0.33 mm ±0.03 mm (option with ground)
- Operating temperature range: -40°C to +105°C / -40°C to +125°C
- Connected home/home appliances
- Smart appliances
- Smart connected appliances
- Vending machines
- Automotive
- Connected mobility
- Comfort and infotainment
- Data/computing
- Severs/networking/storage
- Consumer
- Home entertainment
- Flat LCD/LED display panels
- Home security
- Industrial
- Connectivity
- Signal
- Industrial automation
- Automotive assembly line
One-Touch FFC/FPC Easy-On Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Tipo de terminação do cabo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2004850535 | CONN FFC VERT 35POS 0.5MM SMD | 35 | 0,020" (0,50mm) | Entalhado | 4824 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | 2004850440 | CONN FFC BOTTOM 40POS 0.5MM R/A | 40 | 0,020" (0,50mm) | Entalhado | 969 - Immediate | $2.50 | Ver detalhes |
![]() | ![]() | 2004850540 | CONN FFC BOTTOM 40POS 0.5MM SMD | 40 | 0,020" (0,50mm) | Entalhado | 12265 - Immediate | $2.55 | Ver detalhes |
![]() | ![]() | 2004850610 | CONN FFC BOTTOM 10POS 0.5MM R/A | 10 | 0,020" (0,50mm) | Entalhado | 21228 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | 2004850710 | CONN FFC BOTTOM 10POS 0.5MM SMD | 10 | 0,020" (0,50mm) | Entalhado | 9344 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | 2004850420 | CONN FFC BOTTOM 20POS 0.5MM R/A | 20 | 0,020" (0,50mm) | Entalhado | 12936 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | 2004850520 | CONN FFC VERT 20POS 0.5MM SMD | 20 | 0,020" (0,50mm) | Entalhado | 1787 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | 2004850430 | CONN FFC BOTTOM 30POS 0.5MM R/A | 30 | 0,020" (0,50mm) | Entalhado | 10254 - Immediate | $2.18 | Ver detalhes |
![]() | ![]() | 2004850530 | CONN FFC VERT 30POS 0.5MM SMD | 30 | 0,020" (0,50mm) | Entalhado | 9151 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | 2004850435 | CONN FFC BOTTOM 35POS 0.5MM R/A | 35 | 0,020" (0,50mm) | Entalhado | 1842 - Immediate | $2.34 | Ver detalhes |