Premo-Flex One-Touch FFC Jumper Cables

Molex's jumper cables are designed to mate with the 200485 series Easy-On one-touch connectors

Image of Molex's Premo-Flex One-Touch FFC Jumper Cables Molex's Premo-Flex one-touch FFC jumper cables offer single-step mating and a locking mechanism to ensure superior mating retention and they are designed to mate with the 200485 series Easy-On one-touch connectors. Premo-Flex cables offer right-angle and vertical orientations for 10, 20, 30, 35, 40, 50, 51, 60, 70, and 80 circuits. They are available in three lengths of 51 mm, 102 mm, and 152 mm and have an operating temperature range rated up to +85°C.

Electrical Features
  • Conductor resistance: 2.2 Ω per meter
  • Impedance: 125 Ω, ±10 Ω
  • Insulation resistance: 100 MΩ (500 VDC for 1 minute)
  • Dielectric withstanding voltage: 500 VAC
  • Current rating (max.): 0.3 A per conductor
Mechanical Features
  • Operating temperature range: -40°C to +85°C
  • Moisture resistance: exposed to +60°C ±2°C for 96 hours
  • Folding: specimen folded at a 180° bending angle 20 times
Markets and applications
  • MedTech
    • Handheld ultrasound
    • Infusion pumps
    • Medication dispensers
    • Monitoring systems
  • Industrial
    • Robotics
    • Generators
    • Cooling systems
  • Automotive
    • Infotainment
    • LCDs
    • GPS devices
  • Data/computing
    • Printers
    • Scanners
    • Keyboards
    • Servers
    • Routers
    • Computers
  • Consumer
    • Cameras
    • Phones
    • Handheld gaming devices
    • Home appliances
    • TVs

Blog

Premo-Flex One-Touch FFC Jumper Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE FFC/FPC 10POS 0.5MM 2"0150160097CABLE FFC/FPC 10POS 0.5MM 2"435 - Immediate$1.76Ver detalhes
CABLE FFC/FPC 10POS 0.5MM 4"0150160101CABLE FFC/FPC 10POS 0.5MM 4"493 - Immediate$1.89Ver detalhes
CABLE FFC/FPC 10POS 0.5MM 6"0150160105CABLE FFC/FPC 10POS 0.5MM 6"606 - Immediate$2.15Ver detalhes
CABLE FFC/FPC 20POS 0.5MM 2"0150160207CABLE FFC/FPC 20POS 0.5MM 2"190 - Immediate$2.30Ver detalhes
CABLE FFC/FPC 20POS 0.5MM 4"0150160211CABLE FFC/FPC 20POS 0.5MM 4"890 - Immediate$2.17Ver detalhes
CABLE FFC/FPC 20POS 0.5MM 6"0150160215CABLE FFC/FPC 20POS 0.5MM 6"1603 - Immediate$2.81Ver detalhes
CABLE FFC/FPC 30POS 0.5MM 2"0150160317CABLE FFC/FPC 30POS 0.5MM 2"624 - Immediate$2.08Ver detalhes
CABLE FFC/FPC 30POS 0.5MM 4"0150160321CABLE FFC/FPC 30POS 0.5MM 4"971 - Immediate$2.79Ver detalhes
CABLE FFC/FPC 30POS 0.5MM 6"0150160325CABLE FFC/FPC 30POS 0.5MM 6"1047 - Immediate$2.67Ver detalhes
CABLE FFC/FPC 40POS 0.5MM 2"0150160427CABLE FFC/FPC 40POS 0.5MM 2"954 - Immediate$2.23Ver detalhes

Connector Mates for Jumper Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FFC BOTTOM 20POS 0.5MM R/A2004850420CONN FFC BOTTOM 20POS 0.5MM R/A12936 - Immediate$1.84Ver detalhes
CONN FFC BOTTOM 30POS 0.5MM R/A2004850430CONN FFC BOTTOM 30POS 0.5MM R/A10254 - Immediate$2.18Ver detalhes
CONN FFC BOTTOM 35POS 0.5MM R/A2004850435CONN FFC BOTTOM 35POS 0.5MM R/A1842 - Immediate$2.34Ver detalhes
CONN FFC BOTTOM 40POS 0.5MM R/A2004850440CONN FFC BOTTOM 40POS 0.5MM R/A969 - Immediate$2.50Ver detalhes
CONN FFC VERT 20POS 0.5MM SMD2004850520CONN FFC VERT 20POS 0.5MM SMD1775 - Immediate$2.05Ver detalhes
CONN FFC VERT 30POS 0.5MM SMD2004850530CONN FFC VERT 30POS 0.5MM SMD9151 - Immediate$2.23Ver detalhes
CONN FFC VERT 35POS 0.5MM SMD2004850535CONN FFC VERT 35POS 0.5MM SMD4824 - Immediate$2.39Ver detalhes
CONN FFC BOTTOM 40POS 0.5MM SMD2004850540CONN FFC BOTTOM 40POS 0.5MM SMD12265 - Immediate$2.55Ver detalhes
CONN FFC BOTTOM 10POS 0.5MM R/A2004850610CONN FFC BOTTOM 10POS 0.5MM R/A21228 - Immediate$1.66Ver detalhes
CONN FFC BOTTOM 10POS 0.5MM SMD2004850710CONN FFC BOTTOM 10POS 0.5MM SMD9344 - Immediate$1.64Ver detalhes
Published: 2021-09-15