PowerWize High-Current Wire-to-Board/Wire-to-Busbar Connectors

Molex's connectors comply with industry-standard touch-safe requirements and are available in multiple sizes and mounting styles

Image of Molex's PowerWize High Current Wire-to-Board/Wire-to-Busbar Connectors Molex's PowerWize high-current wire-to-board/wire-to-busbar connectors are offered in two sizes, 6 mm and 8 mm, delivering up to 190 A of current. The headers can either be mounted on printed circuit boards or busbars. The 6 mm connectors offer side-locking and the 8 mm connectors offer top-locking to provide operators tactile and audible feedback during system integration to help ensure secure mating. Both 6 mm and 8 mm headers and receptacles are mechanically-keyed to eliminate mismating during system integration, and the 6 mm connectors are also color-coded to speed system integration when multiple connectors are used on an application.

Power efficiency is critical to cost management in large power-consuming operations such as datacenters and telecom central offices. The COEUR socket incorporated into the PowerWize crimp contacts offers low contact resistance and low voltage drop at the contact interface due to its multiple contact beams. Energized equipment, such as a server or a power supply array, needs to be safe to handle if a new device is being installed or if a defective device is being removed and replaced. PowerWize headers and receptacles are designed to comply with industry-standard touch-safe requirements. It is challenging to identify high-power wire-to-board or wire-to-busbar interconnects that can be attached to a wide range of substrates and crimped to a wide range of wire styles and wire gauges. PowerWize screw-mount headers can attach to either printed circuit boards or busbars. PowerWize crimp sockets can accept 1/0 AWG, 2 AWG, 4 AWG, 6 AWG, 8 AWG, or 10 AWG wires.

Applications
  • Datacenter solutions:
    • Circuit breakers
    • Data storage units
    • Enterprise switches
    • Power distribution units (PDUs)
    • Routers
    • Servers
    • UPS/battery storage units
  • Telecommunications/networking:
    • Data storage units
    • Digital cross-connect switches
    • Network routers
    • Power distribution units (PDUs)
    • Servers
    • Uninterruptable power supplies (UPSs)
  • Industrial:
    • Battery farms
    • Factory equipment
    • Robotics

Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER SURFACE MOUNT 2POS2119370002CONN HEADER SURFACE MOUNT 2POS326 - Immediate$15.26Ver detalhes
CONN HEADER SURFACE MOUNT 2POS2119370003CONN HEADER SURFACE MOUNT 2POS9 - Immediate$14.22Ver detalhes
CONN HEADER SCRW MT 2POS 25MM2046000001CONN HEADER SCRW MT 2POS 25MM99 - Immediate$25.78Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 25.00MM2046010001CONN RCPT HSG 2POS 25.00MM0 - Immediate$2.09Ver detalhes
CONN RCPT HSG 2POS RED OPT B2119420002CONN RCPT HSG 2POS RED OPT B8 - Immediate$4.67Ver detalhes
CONN RCPT HSG 2POS BLUE OPT B2119420003CONN RCPT HSG 2POS BLUE OPT B524 - Immediate$3.92Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RETAINER FOR 4 AWG2118880004RETAINER FOR 4 AWG204 - Immediate$2.62Ver detalhes
RETAINER FOR 8 AWG2118880005RETAINER FOR 8 AWG647 - Immediate$2.89Ver detalhes
TERM RET HOUSING 6MM2118880002TERM RET HOUSING 6MM0 - Immediate$3.05Ver detalhes
CRIMP SOCKET 6MM2118880001CRIMP SOCKET 6MM5 - Immediate$3.20Ver detalhes
RETAINER FOR 10 AWG2118880003RETAINER FOR 10 AWG1197 - Immediate$2.88Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COEUR CRIMP 1/0 DIE SET0192890800COEUR CRIMP 1/0 DIE SET1 - Immediate$708.36Ver detalhes
Published: 2022-05-20