SL Modular Connectors

Molex's SL modular system provides a wide range of variations and is compatible with some C-Grid and KK products

Image of Molex's SL Modular Connectors Molex's comprehensive SL modular connector system includes high-temperature LCP headers that are reflow-process capable to enable the automation of termination on PCBs and reduce labor costs. As electronic components decrease in size and increase in mobility, customers in consumer, automotive, and medical industries need added assurance that terminals will not back out and that plugs and receptacles will not disengage in high-vibration environments. The SL modular system has an integrated terminal position assurance (TPA) lock that more than doubles the retention force of terminals in their housings. The connector position assurance (CPA) feature reinforces the positive-lock mating interface, ensuring the thumb latch will not disengage due to high vibration or moving parts.

With constantly changing demands in the consumer products marketplace, designers need to respond quickly but available components often create design limitations. The SL modular connector system provides a wide range of variations and is compatible with some C-Grid and KK products, making it a versatile solution to meet a wide range of design needs. It is available in out-of-the-box standard cable assemblies as well as pre-crimps. For help designing SL modular cable harnesses with the Molex custom cable configurator, please email molex@digikey.com for a quote.

Features
  • Terminal position assurance (TPA) lock
    • Reduces the risk of terminal backout in high-vibration environments
  • Tape-and-reel packaging available with optional pick-and-place vacuum caps
    • Allows for the use of more highly-automated termination processes
    • Protects SMT headers during shipping/handling
    • Enables the use of an automated vacuum pick-and-place machine for high-speed processing and accurate placement on PCB
  • Low-profile, stackable housing, vertical and right-angle headers
    • Provides design flexibility with or without panel mounting
  • Discrete wire crimp, FFC, and IDT termination styles available
    • Several wire connection options for design flexibility
  • 2.54 mm pitch
    • Intermatibility with C-Grid and KK 2.54 mm pitch product families for many configurations
  • Connector position assurance (CPA) lock
    • Ensures wire-to-wire and wire-to-board mating interfaces will not disengage in high-vibration environments
  • Positive-lock mating interface
    • Ensures secure retention with receptacles in high-vibration environments
  • Terminal features two independent points of contact
    • Offers redundant secondary current paths for long-term electrical performance and reliability
  • Split-peg PCB header options
    • Maintains header position on PCB during the soldering process
  • High-temperature headers available, made with liquid crystal polymer (LCP)
    • Reflow process capable
    • Enables automated termination to PCBs
    • Reduces labor costs
Applications
  • Automotive
    • Airbag sensors
    • Interior lighting
    • Sound systems
    • Steering
  • Commercial vehicles
    • Sound systems
  • Consumer
    • Computer peripherals
    • Copiers
    • HVAC systems
    • Modems
    • Printers
    • Scanners
  • Data/communications
    • Disk drives
  • Industrial
    • Robotics
  • Medical
    • Analytical laboratory equipment
    • Front panel displays on dental equipment
    • Measuring equipment
    • Patient monitors
    • Surgical systems
  • Networking
    • 1U rack boxes
    • Panel displays on mainframes

Rectangular Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 2.54MM0022552041CONN RCPT HSG 4POS 2.54MM5705 - Immediate$1.16Ver detalhes
CONN RCPT HSG 18POS 2.54MM0022552182CONN RCPT HSG 18POS 2.54MM1822 - Immediate$1.27Ver detalhes

Rectangular Connector Standard Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 14POS 2.54MM0705430048CONN HEADER VERT 14POS 2.54MM548 - Immediate$4.14Ver detalhes
CONN HEADER SMD R/A 11POS 2.54MM0015912115CONN HEADER SMD R/A 11POS 2.54MM728 - Immediate$5.67Ver detalhes

Rectangular Connector High-Temp Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 2.54MM1719710002CONN HEADER VERT 2POS 2.54MM6555 - Immediate$0.72Ver detalhes
CONN HEADER VERT 3POS 2.54MM1719710003CONN HEADER VERT 3POS 2.54MM3709 - Immediate$0.86Ver detalhes

FFC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CIC FFC RCPT 7POS 2.54MM0015474077CONN CIC FFC RCPT 7POS 2.54MM0 - Immediate$3.17Ver detalhes
CONN CIC FFC RCPT 2POS 2.54MM0015388020CONN CIC FFC RCPT 2POS 2.54MM2343 - Immediate$0.53Ver detalhes

Rectangular Connectors Free Hanging

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 5POS IDC 22AWG TIN0014567052CONN RCPT 5POS IDC 22AWG TIN1086 - Immediate$1.05Ver detalhes
CONN RCPT 2POS IDC 24AWG GOLD0014562021CONN RCPT 2POS IDC 24AWG GOLD1613 - Immediate$1.40Ver detalhes

Rectangular Connector Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 2.54MM INTERIM CLIP 40CIRC0015045401CONN 2.54MM INTERIM CLIP 40CIRC445 - Immediate$4.61Ver detalhes
TERM RETN SPRT FOR SL CRIMP HSG0738380002TERM RETN SPRT FOR SL CRIMP HSG0 - Immediate$0.26Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SL POSITIVE LOCK R-R 2CKT 50MM S2162701020SL POSITIVE LOCK R-R 2CKT 50MM S1523 - Immediate$1.94Ver detalhes
SL POSITIVE LOCK R-R 2CKT 100MM2162701021SL POSITIVE LOCK R-R 2CKT 100MM596 - Immediate$1.94Ver detalhes

Pre-Crimps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PRE-CRIMPED LEAD SL FEMALE-TO-S0797580011PRE-CRIMPED LEAD SL FEMALE-TO-S0 - Immediate$0.44Ver detalhes
PRE-CRIMPED LEAD SL FEMALE-TO-S0797580003PRE-CRIMPED LEAD SL FEMALE-TO-S0 - ImmediateSee Page for PricingVer detalhes
Updated: 2020-12-30
Published: 2015-12-15