MOSFETs in WLCSP Packaging

Nexperia's smallest solution for low RDS(ON) in µCSP with an ideal RDS(ON)-to-space ratio for portable applications

Image of Nexperia MOSFETs in WLCSP PackagingNexperia's N-channel and P-channel MOSFETS in WLCSP packages are available in either a WLCSP4 package with four pins or a WLCSP6 package with six pins. These products offer the lowest RDS(ON) per mm² while maintaining greater than 2 kV of ESD protection currently available.

Features
  • Low RDS(ON) down to 15 mΩ
  • ID up to 9.6 A
  • Low voltage drive (VGS(th) = 0.6 V typ.)
  • VDS = 12 V to 20 V; VGS = 8 V
  • Ultra-small 0.8 mm x 0.8 mm footprint for WLCSP4
  • Ultra-small 1.5 mm x 1.0 mm footprint for WLCSP6
  • Low height of only 0.35 mm
Applications
  • Load switching for smartphones
  • Battery switches
  • LED drivers
  • Wearables
  • E-cigarettes
  • Mobile accessories
  • Hearing aids
  • ID cards
  • Computing accessories
  • Battery polarity protection

MOSFETs in WLCSP Packaging

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 12V 4.7A 4WLCSPPMCM4401VNEAZMOSFET N-CH 12V 4.7A 4WLCSP0 - Immediate$0.09Ver detalhes
MOSFET P-CH 12V 3.9A 4WLCSPPMCM4401VPEZMOSFET P-CH 12V 3.9A 4WLCSP0 - Immediate
9115 - Marketplace
$0.50Ver detalhes
MOSFET P-CH 12V 6.2A 6WLCSPPMCM6501VPEZMOSFET P-CH 12V 6.2A 6WLCSP975 - Immediate$0.87Ver detalhes
MOSFET N-CH 12V 7.3A 6WLCSPPMCM6501VNEZMOSFET N-CH 12V 7.3A 6WLCSP0 - Immediate$0.79Ver detalhes
MOSFET 2N-CH 6WLCSPPMCM650CUNEZMOSFET 2N-CH 6WLCSP0 - Immediate$0.63Ver detalhes
MOSFET N-CH 20V 8.7A 6WLCSPPMCM6501UNEZMOSFET N-CH 20V 8.7A 6WLCSP2952 - Immediate$0.87Ver detalhes
MOSFET P-CH 20V 6WLCSPPMCM6501UPEZMOSFET P-CH 20V 6WLCSP0 - Immediate$0.18Ver detalhes
MOSFET N-CH 20V 4WLCSPPMCM4401UNEZMOSFET N-CH 20V 4WLCSP0 - ImmediateSee Page for PricingVer detalhes
MOSFET P-CH 20V 4WLCSPPMCM4402UPEZMOSFET P-CH 20V 4WLCSP0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-02-09