PMCM4401VPE MOSFET

Nexperia offers a comprehensive range of N-channel MOSFETs, optimized for performance and reliability in various electronic systems

Image of Nexperia PMCM4401VPE MOSFETNexperia offers an extensive portfolio of N-channel MOSFETs designed to deliver high efficiency and reliability in a wide range of applications. These MOSFETs feature low RDS(ON) values, high current handling capabilities, and are available in various packages such as LFPAK56, LFPAK33, and LFPAK88. They are ideal for use in motor control, power management, load switching, and battery protection applications. With their robust design and high efficiency, Nexperia MOSFETs ensure reliable operation in demanding environments, making them suitable for automotive, industrial, and consumer electronics applications.

Features
  • Low RDS(ON) for reduced conduction losses
  • High current handling capability
  • Qualified to AEC-Q101 standards
  • Available in various packages: LFPAK56, LFPAK33, and LFPAK88
  • Suitable for high-temperature applications up to +175°C
  • Logic-level compatible
  • High power dissipation capability
  • Electrothermal models are available for precise simulation
  • RoHS compliant
  • Suitable for 12 V, 24 V, and 48 V systems
  • Optimized for motor, lighting, and solenoid control
  • Reliable performance in harsh environments
  • Low gate charge for efficient switching
  • Enhanced safe operating area (SOA)
  • Suitable for hotswap and soft-start applications
Applications
  • Motor controls
  • Power management
  • Load switching
  • Battery protection
  • Automotive systems
  • Industrial power supplies
  • DC/DC converters
  • Renewable energy systems
  • Consumer electronics
  • Telecommunication systems
  • Server and data center power management
  • LED lighting
  • Transmission controls
  • Circuit protection
  • Aerospace and defense systems

FET, MOSFET Arrays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET 2N-CH 20V 0.6A 6DFNPMDXB600UNELZMOSFET 2N-CH 20V 0.6A 6DFN0 - Immediate$0.30Ver detalhes
MOSFET 2N-CH 30V 0.59A 6DFNPMDXB550UNEZMOSFET 2N-CH 30V 0.59A 6DFN0 - Immediate$0.45Ver detalhes
MOSFET N/P-CH 20V 0.6A 6DFNPMCXB900UEZMOSFET N/P-CH 20V 0.6A 6DFN0 - Immediate$0.44Ver detalhes
MOSFET N/P-CH 20V 0.6A 6DFNPMCXB900UELZMOSFET N/P-CH 20V 0.6A 6DFN0 - Immediate$0.45Ver detalhes
MOSFET 2N-CH 60V 0.26A 6DFNNX7002BKXBZMOSFET 2N-CH 60V 0.26A 6DFN0 - Immediate$0.32Ver detalhes

Single FETs, MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 60V 350MA DFN1006-3NX7002BKMYLMOSFET N-CH 60V 350MA DFN1006-30 - Immediate$0.16Ver detalhes
MOSFET N-CH 60V 380MA DFN1006-3NX138BKMYLMOSFET N-CH 60V 380MA DFN1006-30 - Immediate$0.09Ver detalhes
MOSFET N-CH 60V 380MA DFN0606-3NX138BKHHMOSFET N-CH 60V 380MA DFN0606-30 - Immediate$0.09Ver detalhes
MOSFET N-CH 60V 350MA DFN0606-3NX7002BKHHMOSFET N-CH 60V 350MA DFN0606-30 - Immediate$0.09Ver detalhes
MOSFET N-CH 20V 800MA DFN0606-3PMH600UNEHMOSFET N-CH 20V 800MA DFN0606-30 - Immediate$0.09Ver detalhes
Published: 2017-02-03