Frameless OLED Pushbutton SmartDisplay™

NKK's high-definition pushbutton SmartDisplay™ has a contrast and resolution of 96 RGB x 64 pixels in a compact screen and minimal frame

Image of NKK's OLED Display Frameless PushbuttonNKK introduces the elegantly designed frameless OLED SmartDisplay™. This high-definition pushbutton has a contrast and resolution of 96 RGB x 64 pixels in a compact frame. With a range of 65,536 colors in a 16-bit mode, the frameless pushbutton has redefined the SmartDisplay line. It possesses the same footprint as current SmartDisplays, allowing for easy replacement of current 64 X 48 OLED switch models. Multiple units can be combined to form a single screen and its silent operation with a short stroke of just 0.07” lends to a fantastic tactile feel.

NKK SmartDisplay Video

Typical Markets Include:
  • Industrial controls
  • Broadcast
  • Aerospace
  • Test and instrumentation
  • Telecommunications
  • Computer systems
  • Medical
  • Military
  • Financial systems
  • Security
  • Commercial

Frameless OLED Pushbutton SmartDisplay™

ImagemNúmero de peça do fabricanteDescriçãoCor do LEDAvailable QuantityPreço
SW PROG DISPLAY SPST-NO 0.1A 12VISF15ACP4SW PROG DISPLAY SPST-NO 0.1A 12V-562 - Immediate
1220 - Factory Stock
$83.51Ver detalhes
Published: 2015-05-06