SS Series Ultra-Miniature Slide Switch

NKK's slide switches feature top or side actuation options and an award-winning STC mechanism

Image of NKK Switches SS-Series Ultra-Miniature Slide SwitchNKK’s SS-series ultra-miniature slide switch features both illuminated and non-illuminated options. The SS-series also features top or side actuation, permitting flexible board design. Compact dimensions and a low profile allow for high-density mounting and close stacking of PC boards. These ultra-miniature slide switches offer high-quality, crisp actuation with an award winning STC mechanism. The SS-series offers silver or gold contacts rated from 0.1 A at 30 VDC (silver) to 0.4 VA maximum at 28 V AC/DC maximum (gold). They also offer a long life cycle with a minimum of 10,000 operations while insert-molded terminals lock out flux, solvents, and other unwanted contaminants.

Features
  • Top or side actuation permits flexible board design
  • Compact dimensions and low profile allow high-density mounting and close stacking of PC boards
  • Crisp actuation positively indicates circuit status
  • Double-molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures
  • Award-winning STC mechanism with benefits unavailable in conventional mechanisms:
    • Smoother
    • Positive detent actuation
    • Increased contact stability
    • Unparalleled logic-level reliability
  • Insert-molded terminals lock out flux, solvents, and other contaminants
  • Inch or metric terminal spacing for standard PC board grid (.100 in. x .100 in. or 2.0 mm x 2.0 mm)
Specifications
  • Insulation resistance: 100 MΩ (min.) at 500 VDC
  • Dielectric strength: 500 VAC (min.) (1 minute minimum)
  • Mechanical life: 10,000 operations (min.)
  • Electrical life: 10,000 operations (min.)
  • Contact resistance: 20 mΩ (max.) for power level; 40 mΩ (max.) for logic level
  • Contact timing: SS12S and SS22S shorting (make-before-break)
  • Total travel: .079 in. (2.0 mm)

SS Series Ultra-Miniature Slide Switch

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CCAvailable QuantityPreçoVer detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDP2SWITCH SLIDE SPDT 100MA 30V30 V4255 - Immediate$2.17Ver detalhes
SWITCH SLIDE SPDT 0.4VA 28VSS12SBP4SWITCH SLIDE SPDT 0.4VA 28V28 V1771 - Immediate
5352 - Factory Stock
$3.32Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDH2SWITCH SLIDE SPDT 100MA 30V30 V470 - Immediate$2.17Ver detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SDP2SWITCH SLIDE DPDT 100MA 30V30 V20743 - Immediate
20474 - Factory Stock
$2.51Ver detalhes
SWITCH SLIDE SP3T 100MA 30VSS14MDP2SWITCH SLIDE SP3T 100MA 30V30 V1501 - Immediate
1716 - Factory Stock
$2.64Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDP2LCSWITCH SLIDE SPDT 100MA 30V30 V0 - Immediate$9.37Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDH2LFSWITCH SLIDE SPDT 100MA 30V30 V0 - ImmediateSee Page for PricingVer detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SDH2LCSWITCH SLIDE DPDT 100MA 30V30 V0 - Immediate$9.68Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SBP2SWITCH SLIDE SPDT 100MA 30V30 V2086 - Immediate
1571 - Factory Stock
$2.17Ver detalhes
SWITCH SLIDE SPDT 0.4VA 28VSS12SDP4SWITCH SLIDE SPDT 0.4VA 28V28 V6727 - Immediate
17715 - Factory Stock
$3.32Ver detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SDH2SWITCH SLIDE DPDT 100MA 30V30 V2364 - Immediate
28382 - Factory Stock
$2.51Ver detalhes
SWITCH SLIDE SP3T 100MA 30VSS14MDH2SWITCH SLIDE SP3T 100MA 30V30 V153 - Immediate
7743 - Factory Stock
$2.64Ver detalhes
SWITCH SLIDE DPDT 0.4VA 28VSS22SDH4SWITCH SLIDE DPDT 0.4VA 28V28 V3133 - Immediate
274 - Factory Stock
$4.81Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDP2LFSWITCH SLIDE SPDT 100MA 30V30 V0 - Immediate$9.37Ver detalhes
SWITCH SLIDE SP3T 100MA 30VSS14MBP2SWITCH SLIDE SP3T 100MA 30V30 V0 - Immediate$2.64Ver detalhes
SWITCH SLIDE SPDT 0.4VA 28VSS12SBH4SWITCH SLIDE SPDT 0.4VA 28V28 V59 - Immediate
26 - Factory Stock
$3.32Ver detalhes
SWITCH SLIDE DPDT 0.4VA 28VSS22SBP4SWITCH SLIDE DPDT 0.4VA 28V28 V368 - Immediate
9 - Factory Stock
$4.81Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDH2LCSWITCH SLIDE SPDT 100MA 30V30 V73 - Immediate$9.37Ver detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SDH2LFSWITCH SLIDE DPDT 100MA 30V30 V0 - Immediate$9.68Ver detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SBH2SWITCH SLIDE DPDT 100MA 30V30 V17 - Immediate
275 - Factory Stock
$2.51Ver detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SBP2SWITCH SLIDE DPDT 100MA 30V30 V1189 - Immediate
13282 - Factory Stock
$2.51Ver detalhes
SWITCH SLIDE SPDT 0.4VA 28VSS12SDH4SWITCH SLIDE SPDT 0.4VA 28V28 V27 - Immediate$3.32Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDP2LESWITCH SLIDE SPDT 100MA 30V30 V0 - Immediate$9.37Ver detalhes
SWITCH SLIDE SPDT 100MA 30VSS12SDH2LESWITCH SLIDE SPDT 100MA 30V30 V0 - Immediate$9.37Ver detalhes
SWITCH SLIDE DPDT 100MA 30VSS22SDP2LFSWITCH SLIDE DPDT 100MA 30V30 V2 - Immediate$9.68Ver detalhes
Updated: 2023-12-22
Published: 2016-10-06