i.MX RT1170 Crossover MCU
NXP's crossover MCU offers superior computing power and multiple media capabilities
NXP's i.MX RT1170 crossover MCUs are setting speed records at 1 GHz. The i.MX RT1170 family is part of NXP’s EdgeVerse™ edge computing platform. They combine superior computing power and multiple media capabilities with ease-of-use and real-time functionality. The dual-core i.MX RT1170 runs on the Cortex®-M7 core at 1 GHz and the Arm® Cortex-M4 at 400 MHz while providing excellent security. The i.MX RT1170 MCU offers support over a wide temperature range and is qualified for consumer, industrial, and automotive markets.
- Performance
- 1 GHz Arm Cortex-M7 with 512 KB TCM
- 400 MHz Cortex-M4 with 256 KB TCM
- 6468 total CoreMarks
- Advanced security
- Secure boot
- High-performance crypto
- Inline encryption engine (IEE)
- On-the-fly AES decryption (OTFAD)
- Tamper detection: active and passive
- Rich feature set
- 2 MB SRAM
- 2D GPU and 2D accelerator
- MIPI CSI/DSI
- 2 x 1 Gbps Ethernet, 1x 100 Mbps Ethernet
- Up to WXGA (1280 x 800) at 60 FPS
- 8-channel PDM digital microphone interface, ASRC
- Low power
- 28 nm FD-SOI process
- Optimized for both active and leakage power
- IoT
- Smart homes
- Consumer audio
- Emerging consumer and retail
- Automotive
- In-vehicle HMIs
- Two-wheel motorcycle/scooter clusters
- Industrial
- Factory automation
- Power and energy
- Building control
- Aerospace, defense, and transportation
- Healthcare
i.MX RT1170 Crossover MCUs
| Imagem | Número de peça do fabricante | Descrição | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MIMXRT1176DVMAA | IC MCU 32BIT EXT MEM 289MAPBGA | 0°C a 95°C (TJ) | 0 - Immediate | $16.80 | Ver detalhes |
![]() | ![]() | MIMXRT1176CVM8A | IC MCU 32BIT EXT MEM 289MAPBGA | -40°C a 105°C (TJ) | 9 - Immediate | $18.11 | Ver detalhes |
![]() | ![]() | MIMXRT1176AVM8A | IC MCU 32BIT EXT MEM 289MAPBGA | -40°C a 125°C (TJ) | 152 - Immediate | $18.93 | Ver detalhes |
i.MX RT1170 Crossover MCU Development Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RK055HDMIPI4M | RK055HDMIPI4M | 0 - Immediate | $82.67 | Ver detalhes |
![]() | ![]() | MIMXRT1170-EVK | I.MX RT1170 EVAL KIT | 0 - Immediate | $165.12 | Ver detalhes |
![]() | ![]() | FRDM-MC-LVPMSM | EVAL BOARD FOR FAN7888 | 0 - Immediate | $85.97 | Ver detalhes |