i.MX RT500 Crossover MCUs
NXP's crossover MCU's battery-saving features and vivid 2D graphics are ideal for portable HMI applications
NXP's i.MX RT500 crossover MCUs are part of the EdgeVerse™ edge computing platform and are optimized for low-power HMI applications by combining a graphics engine and a streamlined Cadence® Tensilica® Fusion F1 DSP core with a next-generation Arm® Cortex®-M33 core. The i.MX RT500 family is part of NXP’s EdgeVerse™ edge computing platform. These devices are designed to unlock the potential of display-based applications with a secure, power-optimized embedded processor.
i.MX RT500 MCUs are part of the EdgeLock® Assurance program, offering on-chip security capabilities and built on a foundation of secure boot, secure debug, and secure life-cycle management designed to resist remote and software local attacks.
The i.MX RT500 family of dual-core microcontrollers is designed for embedded applications featuring an Arm Cortex-M33 CPU combined with a Cadence Xtensa® Fusion F1 audio digital signal processor CPU. The Cortex-M33 includes two hardware coprocessors, providing enhanced performance for an array of complex algorithms along with a 2D vector GPU with LCD interface and MIPI DSI PHY. The family offers a rich set of peripherals and very low power consumption. The device has up to 5 MB SRAM, two FlexSPIs (octal/quad SPI Interfaces) each with 32 KB cache (one with dynamic decryption), high-speed USB device/host + PHY, 12-bit 1 MS/s ADC, analog comparator, audio subsystems supporting up to eight DMIC channels, 2D GPU and LCD controller with MIPI DSI PHY, SDIO/eMMC; FlexIO; AES/SHA/Crypto M33 coprocessor, and PUF key generation
The i.MX RT500 hardware development starts with the i.MX RT595 EVK, which is a six-layer HDI PCB that combines the i.MX RT500 with onboard memory, connectors, and sensors. This board is compatible with Arduino shields and is supported by MCUXpresso software and tools for the Arm CM33 core and Cadence Tensilica Xplorer software and tools for the Fusion F1 DSP. Schematics and design files will be available at nxp.com. The EVK board is compatible with Arduino™ hardware shields. The EVK is also supported by a couple of displays that can be purchased separately.
- Supports i.MX RT595, RT555, and RT533 development
- RT595 running at 200 MHz (Arm Cortex-M33) and 200 MHz (Fusion F1 DSP) with 2D Vector GPU
- NXP PMIC with battery charger (PCA9420)
- NXP 6-axis accelerometer/magnetometer (FXOS8700CQ)
- Macronix Octal SPI Flash and AP memory/PSRAM memories
- Audio codec with stereo line-in and line-out/headphone jack
- Onboard debug probe, with VCOM and CMSIS-DAP or J-link firmware options
- DMIC expansion connector supporting up to eight DMICs
- Full SD card slot
- Micro-A/B USB supporting host or device operation
- Arduino and PMOD expansion connectors
- 10-pin and 20-pin SWD connectors supporting external debug/trace probes
- MIPI-DSI connector and FlexIO connector for display support
- Dual Knowles DMICs
- Rich integration
- Optional 2D GPU with display LCD controller and MIPI DSI support
- Quad/octal SPI Flash and PSRAM memory interface with on-the-fly memory decryption
- USB 2.0 high-speed host and device interface with PHY
- Up to 12 Flexcomms, configurable to SPI/I2C/UART/I2S interfaces; separate I3C and dedicated I2C for PMIC
- Up to two SD/eMMC memory card interfaces
- Digital microphone interface supporting up to eight channels
- Advanced security
- Secure boot with immutable hardware root-of-trust
- SRAM physically unclonable function (PUF) based unique key storage
- Acceleration for symmetric (AES-256 and SHA2-256) and asymmetric cryptography (ECC and RSA)
- Optional fuse-based root key storage mechanism
- Energy-efficient, real-time processing
- Arm Cortex-M33 running up to 200 MHz with ultra-fast real-time responsiveness
- Optional Cadence Tensilica Fusion F1 DSP running up to 200 MHz with a 32 x 32 MAC
- Cryptography and math accelerators for security and complex algorithms
- Up to 5 MB on-chip SRAM with zero wait-state access for critical code and data
- Low power
- 28 nm FD-SOI process, optimized for both active and leakage power
- Low-leakage SRAM for extended battery life
- Industrial
- Exercise equipment
- Mobile
- Hearables
- Smartwatches
- Smart homes
- Small and medium appliances
- IoT
- Toys and board games
i.MX RT500 Crossover MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIMXRT595SFFOC | IC MCU 32BIT 192KB ROM 249WFBGA | 640 - Immediate | $21.99 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIMXRT595-EVK | I.MXRT500 EVAL KIT | 14 - Immediate | $150.04 | Ver detalhes |
![]() | ![]() | RK055HDMIPI4M | RK055HDMIPI4M | 0 - Immediate | $82.67 | Ver detalhes |
![]() | ![]() | G1120B0MIPI | LCD 1.2" MIPI 390X390 | 5 - Immediate | $91.88 | Ver detalhes |