900 V Silicon Carbide (EliteSiC) MOSFETs

onsemi MOSFETs provide high-efficiency, increased power density, and reduced system size

Image of onsemi 900 V Silicon Carbide (SiC) MOSFETsonsemi 900 V EliteSiC MOSFETs use a technology that provides superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Features
  • 900 V rated
  • Low ON resistance
  • Compact chip size ensures low capacitance and gate charge
  • High-speed switching and low capacitance
  • 100% UIL tested
  • Qualified for automotive according to AEC-Q101
Applications
  • PFC
  • OBC
  • Boost inverters
  • PV charging
  • Automotive DC/DC converters for EV/PHEV
  • Automotive onboard chargers
  • Automotive auxiliary motor drives
  • Network power supplies
  • Server power supplies

900 V Silicon Carbide (SiC) MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SICFET N-CH 900V 9.8A/112A D2PAKNVBG020N090SC1SICFET N-CH 900V 9.8A/112A D2PAK293 - Immediate
1600 - Factory Stock
$30.34Ver detalhes
SICFET N-CH 900V 118A TO247-3NTHL020N090SC1SICFET N-CH 900V 118A TO247-31555 - Immediate
2700 - Factory Stock
$24.40Ver detalhes
SICFET N-CH 900V 118A TO247-3NVHL020N090SC1SICFET N-CH 900V 118A TO247-3168 - Immediate$25.56Ver detalhes
SILICON CARBIDE MOSFET, NCHANNELNTH4L060N090SC1SILICON CARBIDE MOSFET, NCHANNEL478 - Immediate
450 - Factory Stock
$11.88Ver detalhes
SICFET N-CH 900V 9.8A/112A D2PAKNTBG020N090SC1SICFET N-CH 900V 9.8A/112A D2PAK714 - Immediate$24.51Ver detalhes
SICFET N-CH 900V 46A TO247-3NTHL060N090SC1SICFET N-CH 900V 46A TO247-33353 - Immediate$11.54Ver detalhes
SICFET N-CH 900V 46A TO247-3NVHL060N090SC1SICFET N-CH 900V 46A TO247-3163 - Immediate
59400 - Factory Stock
$15.71Ver detalhes

Other Wide Bandgap Solutions

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SICFET N-CH 1200V 44A TO247-3NTHL080N120SC1SICFET N-CH 1200V 44A TO247-30 - ImmediateSee Page for PricingVer detalhes
DIODE SIC 1.2KV 22.5A TO252AAFFSD08120ADIODE SIC 1.2KV 22.5A TO252AA153 - Immediate$5.65Ver detalhes
DGTL ISO 5KV 1CH GATE DVR 16SOICNCD57001DWR2GDGTL ISO 5KV 1CH GATE DVR 16SOIC1223 - Immediate$3.96Ver detalhes
IC GATE DRVR LOW-SIDE 24QFNNCP51705MNTXGIC GATE DRVR LOW-SIDE 24QFN721 - Immediate
84000 - Factory Stock
$3.67Ver detalhes
DIODE SIL CARBIDE 650V 8A TO263FFSB0665BDIODE SIL CARBIDE 650V 8A TO263480 - Immediate
8800 - Factory Stock
$2.59Ver detalhes
DIODE SIL CARB 1700V 25A TO2472NDSH25170ADIODE SIL CARB 1700V 25A TO2472804 - Immediate$15.09Ver detalhes
Published: 2020-04-14