NVHL N-Channel EliteSiC MOSFET

onsemi's MOSFET offers high-speed switching with low capacitance and ultra-low gate charge

Image of onsemi's NVHL N-Channel EliteSiC MOSFET onsemi's NVHL N-channel EliteSiC MOSFET is a force built on completely advanced technology. It provides lightning-fast transitions with superior reliability. EliteSiC, with low ON resistance and compact size, slashes capacitance and gate charge, packing power density into a whisper-quiet beast with a tiny footprint. This product squeezes every drop of power, maximizing efficiency and shrinking operating costs. It comes in a miniature package, allowing users to create sleek, innovative systems that redefine power limitations. EliteSiC operates smoothly, keeping signals clean and environments peaceful and free of noisy interference.

Features
  • Qualified for automotive according to AEC-Q101
  • Ultra-low gate charge
  • High-speed switching with low capacitance
  • Zero reverse-recovery current of body diode
  • Kelvin source configuration
  • 100% UIL tested
  • RoHS compliant
Applications
  • Automotive DC/DC and PFC

NVHL N-Channel EliteSiC MOSFET

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SICFET N-CH 1200V 60A TO247-3NVHL040N120SC1SICFET N-CH 1200V 60A TO247-3454 - Immediate
2250 - Factory Stock
$23.41Ver detalhes
SICFET N-CH 900V 118A TO247-3NVHL020N090SC1SICFET N-CH 900V 118A TO247-3168 - Immediate$31.78Ver detalhes
Published: 2024-02-26