Abrasion Protection/Pan-Wrap™/Braided Sleeving

Panduit abrasion protecting products provide quality at the lowest installed cost

Image of Panduit's Abrasion Protection/PanWrap™/Braided SleevingPanduit's abrasion protection, PanWrap, and braided sleeving protects wire and cable while providing the largest variety of colors, materials, and sizes to meet a variety of needs. Harness multiple cables into a single manageable bundle with the installation tool supplied in each package.

Spiral Wrap Series
The reusable spiral wrap provides abrasion protection for wires, cables, hoses, and tubing.

Pan-Wrap SE Expandable Sleeving
Provides continuous abrasion protection for wires, cables, hoses, and tubing with the flame-retardant polyethylene terephthalate material which meets UL 1441 VW-1. Continuous abrasion protection in irregular shapes for wires, cable, hoses, and tubing. Rated up to 125°C and compliant with U.S. and European passenger rail standards.

Pan-Wrap PW Split Harness Wrap
Patented slot pattern provides improved flexibility and abrasion protection in any application and specially designed for cable breakouts. Accommodates a wide range of bundle diameters.

Corrugated Loom Tubing (CLT) Series
Features a lengthwise slit which makes it easy to install onto a bundle of wires or pre-assembled harness assembly. Provides protection for cables and can be used in enclosures and indoor applications. Abrasion resistant and provides light crush and impact resistance.

Spiral Wrap Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPIRAL WRAP 1/4" X 100' NATURALT25F-CSPIRAL WRAP 1/4" X 100' NATURAL2 - Immediate$69.28Ver detalhes
SPIRAL WRAP 1/2" X 100' NATURALT50F-CSPIRAL WRAP 1/2" X 100' NATURAL77 - Immediate$111.88Ver detalhes
SPIRAL WRAP 1/8" X 100' NATURALT12F-CSPIRAL WRAP 1/8" X 100' NATURAL23 - Immediate$61.39Ver detalhes

Pan-Wrap™ SE Expandable Sleeving

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EXPAND SLEEV 3/8"X200' BLK/WHTSE38PFR-TR0EXPAND SLEEV 3/8"X200' BLK/WHT29 - Immediate$291.20Ver detalhes
EXPAND SLEEVE 1/2"X100' BLK/WHTSE50PFR-CR0EXPAND SLEEVE 1/2"X100' BLK/WHT19 - Immediate$207.58Ver detalhes
EXPAND SLEEVE 1/2"X500' BLK/WHTSE50PFR-DR0EXPAND SLEEVE 1/2"X500' BLK/WHT7 - Immediate$787.84Ver detalhes

Pan-Wrap™ PW Split Harness Wrap

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SLIT WRAP 3/4" X 100' NATURALPW75F-CSLIT WRAP 3/4" X 100' NATURAL0 - Immediate$174.91Ver detalhes
SLIT WRAP 3/4" X 100' BLACKPW75F-C20SLIT WRAP 3/4" X 100' BLACK3 - Immediate$192.17Ver detalhes
SLIT WRAP 1/2" X 200' BLACKPW50F-T20SLIT WRAP 1/2" X 200' BLACK8 - Immediate$265.88Ver detalhes

Corrugated Loom Tubing (CLT) Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SLIT WRAP 0.284" X 100' BLACKCLT25F-C20SLIT WRAP 0.284" X 100' BLACK145 - Immediate$50.24Ver detalhes
SLIT WRAP 0.512" X 100' BLACKCLT50F-C20SLIT WRAP 0.512" X 100' BLACK10 - Immediate$62.13Ver detalhes
SLIT WRAP 0.767" X 100' BLACKCLT75F-C20SLIT WRAP 0.767" X 100' BLACK0 - Immediate$87.53Ver detalhes
Published: 2017-10-05