High-Isolation 4.2 kV Low-Profile Transformers - PGG6457 Series

Pulse Electronics' sidecar transformer offers reinforced insulation and a 4.2 kVRMS isolation capability in a compact design

Image of Pulse Electronics' PGG6457 Series High Isolation 4.2 KV Low Profile TransformersPulse Electronics, a YAGEO Group company, PGG6457 series high-isolation 4.2 kV low-profile transformers feature an innovative sidecar packaging design, enabling a remarkably compact form factor that measures 15.6 mm x 16.5 mm x 7.2 mm and provides 13 mm creepage distance between the pins. The surface-mount (SMT) component sets a standard with its reinforced insulation and an isolation capability of 4.2 kVRMS between the windings in a package height of less than 7.2 mm.

Features
  • Operating temperature range: -40°C to +125°C
  • Isolation: 4.2 kVRMS (up to 1,100 VPK rated voltage)
  • Creepage and clearance: 13 mm
  • Reinforced insulation for isolated power supply drivers
  • Patented: US patent 9,646,755
Applications
  • Push-pull topology designs
  • Isolated RS-485 power supply driver circuits

PGG6457 Series High-Isolation 4.2 kV Low-Profile Transformers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSF GATE DRIVE 72UH 1:2 SMDPGG6457.012ANLTTRANSF GATE DRIVE 72UH 1:2 SMD300 - Immediate$3.74Ver detalhes
TRANSF GATE DRIVE 72UH 1:2 SMDPGG6457.012NLTTRANSF GATE DRIVE 72UH 1:2 SMD290 - Immediate$2.98Ver detalhes
TRANSF GATE DRIVE 50UH 5:7 SMDPGG6457.057NLTTRANSF GATE DRIVE 50UH 5:7 SMD300 - Immediate$2.98Ver detalhes
TRANSF GATE DRIVE 72UH 1:1 SMDPGG6457.011NLTTRANSF GATE DRIVE 72UH 1:1 SMD255 - Immediate$2.98Ver detalhes
TRANSF GATE DRIVE 72UH 3:4 SMDPGG6457.034NLTTRANSF GATE DRIVE 72UH 3:4 SMD300 - Immediate$2.98Ver detalhes
Published: 2024-08-02