Raspberry Pi 4 Model B

Raspberry Pi’s first 28 nm-based product moves to a more modern process node making Raspberry Pi 4 a true PC replacement

Image of Raspberry Pi 4 Model B The Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of single board computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior generation Raspberry Pi 3 Model B+ while retaining backward compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

Key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, up to 8 GB of RAM, dual-band 2.4 / 5.0 GHz wireless LAN, Bluetooth® 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

Blog: The difference between the Raspberry Pi 4 Model B and the Raspberry Pi 3 Model B+

Features
  • 1.5 GHz quad-core Arm® Cortex®-A72 CPU
  • VideoCore VI graphics
  • 4kp60 HEVC decode
  • True Gigabit Ethernet
  • 2 × USB 3.0 and 2 × USB 2.0 ports
  • 2 × micro-HDMI ports (1 × 4kp60 or 2 × 4kp30)
  • USB-C™ for input power, supporting 5 V / 3 A operation
  • 2 GB, 4 GB, and 8 GB LPDDR4 memory SKUs
Updated: 2020-07-06

Raspberry Pi 4 Model B

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 1.5GHZ 4 CORE 2GB PI 4 MOD BSC0193(11)SBC 1.5GHZ 4 CORE 2GB PI 4 MOD B0 - Immediate$46.74Ver detalhes
SBC 1.5GHZ 4 CORE 4GB PI 4 MOD BSC0194(9)SBC 1.5GHZ 4 CORE 4GB PI 4 MOD B9744 - Immediate$84.99Ver detalhes
SBC 1.5GHZ 4 CORE 8GB PI 4 MOD BSC0195(9)SBC 1.5GHZ 4 CORE 8GB PI 4 MOD B6912 - Immediate$140.23Ver detalhes

Case

ImagemNúmero de peça do fabricanteDescriçãoMaterialCorAvailable QuantityPreçoVer detalhes
CASE PLASTIC ABS RED WHITESC0229CASE PLASTIC ABS RED WHITEPlástico, ABSVermelho, branco1221 - Immediate$4.25Ver detalhes

Touch Screen LCD

ImagemNúmero de peça do fabricanteDescriçãoModo do displayÁrea de visãoInterfaceAvailable QuantityPreçoVer detalhes
GRAPHIC DISPLAY TFT RGB 7"SC1227GRAPHIC DISPLAY TFT RGB 7"---10928 - Immediate$50.99Ver detalhes

Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoFormaAvailable QuantityPreçoVer detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC0216AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)507 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC0218AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)0 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC1412AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)2877 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC0219AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)12 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC0445AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)5171 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC0523AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)173 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC1411AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)330 - Immediate$6.80Ver detalhes
AC/DC WALL MNT ADAPTER 5.1V 15WSC0443AC/DC WALL MNT ADAPTER 5.1V 15WMontagem em parede (classe II)47 - Immediate$6.80Ver detalhes

Keyboards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RED USB KEYBOARDSC0167RED USB KEYBOARD112 - Immediate$14.45Ver detalhes
BLACK USB KEYBOARDSC0197BLACK USB KEYBOARD279 - Immediate$14.45Ver detalhes
RED USB KEYBOARDSC0170RED USB KEYBOARD6 - Immediate$14.45Ver detalhes
RED USB KEYBOARDSC0166RED USB KEYBOARD29 - Immediate$14.45Ver detalhes
RED USB KEYBOARDSC0171RED USB KEYBOARD13 - Immediate$14.45Ver detalhes
RED USB KEYBOARDRPI-KYB (FR) REDRED USB KEYBOARD17 - Immediate$24.26Ver detalhes
RED USB KEYBOARDSC0168RED USB KEYBOARD1 - Immediate$14.45Ver detalhes
BLACK USB KEYBOARDRPI-KYB (IT) BLKBLACK USB KEYBOARD3 - Immediate$18.64Ver detalhes
BLACK USB KEYBOARDSC0196BLACK USB KEYBOARD59 - Immediate$14.45Ver detalhes
BLACK USB KEYBOARDSC0199BLACK USB KEYBOARD26 - Immediate$14.45Ver detalhes
BLACK USB KEYBOARDSC0198BLACK USB KEYBOARD16 - Immediate$14.45Ver detalhes
BLACK USB KEYBOARDSC0201BLACK USB KEYBOARD21 - Immediate$14.45Ver detalhes

Mice

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RASPBERRY PI MOUSE BLACKSC0202RASPBERRY PI MOUSE BLACK134 - Immediate$6.80Ver detalhes
RASPBERRY PI MOUSE REDSC0442RASPBERRY PI MOUSE RED144 - Immediate$6.80Ver detalhes

PoE HAT

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PI 3B+ POWER OVER ETHERNET HATPOE_BOARDPI 3B+ POWER OVER ETHERNET HAT0 - Immediate$19.38Ver detalhes

Cameras

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RPI CAM V2 NOIR IMX219 8MPSC0024RPI CAM V2 NOIR IMX219 8MP377 - Immediate$12.75Ver detalhes
RPI CAM V2 IMX219 8MPSC0023RPI CAM V2 IMX219 8MP0 - Immediate$12.75Ver detalhes

NOOBS Card

ImagemNúmero de peça do fabricanteDescriçãoAplicaçõesNotaAvailable QuantityPreçoVer detalhes
16GB SD CARD NOOBS SOFTWARERASPBERRY PI NOOBS 16GB16GB SD CARD NOOBS SOFTWARENOOBS-0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-06-24