SSA Smart Current Sensors

Riedon’s current sensor provides reinforced isolation and an amplified analog output

Image of Riedon Smart Current Sensor with Amplified Output and Reinforced IsolationRiedon has developed a shunt-based current sensor featuring 1500 VDC isolation and amplified analog output. Utilizing a 3.0 VDC to 5.5 VDC supply voltage, the SSA current sensor provides reinforced isolation and an amplified analog output in one simple-to-implement module. When compared to closed-loop Hall effect transducers, the SSA provides superior measurement accuracy, much better performance over temperature, more compact and lighter-weight packaging, and lower installed cost. Optional panel mounting fixture and 1-meter pre-terminated cable are also available.

Features
  • 100 A, 250 A, 500 A, and 1000 A models
  • 1500 VDC reinforced isolation
  • Excellent long-term stability
  • Temperature range: -40°C to +125°C
  • 1.6 µS response time
  • ±0.1% tolerance
  • ±0.1% linearity overcurrent range
  • Amplified differential analog output
Applications
  • Battery systems
  • UPS systems
  • Motor drives/systems
  • Frequency inverters
  • Fuel cells
  • Industrial controls

SSA Smart Current Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR SHUNT 100ASSA-100CURRENT SENSOR SHUNT 100A0 - Immediate$67.12Ver detalhes
CURRENT SENSOR SHUNT 1000ASSA-1000CURRENT SENSOR SHUNT 1000A0 - Immediate$59.51Ver detalhes
CURRENT SENSOR SHUNT 250ASSA-250CURRENT SENSOR SHUNT 250A0 - Immediate$48.93Ver detalhes
CURRENT SENSOR SHUNT 500ASSA-500CURRENT SENSOR SHUNT 500A0 - Immediate$50.61Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSA SERIES CABLE ASSEMBLY 1MSSA-CABLE-1MSSA SERIES CABLE ASSEMBLY 1M0 - ImmediateSee Page for PricingVer detalhes
SSA SERIES PANEL MOUNT BASESSA-BASESSA SERIES PANEL MOUNT BASE636 - Immediate$23.14Ver detalhes
Published: 2020-06-18