Analog Smart Current Shunt – SSA-2 Series

Riedon™ products by Bourns SSA-2 smart shunts enable higher operating temperatures, making them ideal for harsh environments

Image of Riedon's SSA2 Modified and Improved SSA Analog Smart ShuntThe modified analog smart shunt from Riedon™ products by Bourns is a smaller, lighter model with a more resilient connector for enhanced performance. This connector enables higher operating temperatures of up to +115°C, making it ideal for harsh environments that demand reliability and stability.

Additionally, the SSA-2 offers a reduction in profile and an improved connector location for easy installation. The improved design has superior vibration resistance, making it an excellent choice for a highly stressed environment. The SSA-2 is, on average, 22% lighter in weight than SSA.

The robustness of SSA-2 smart shunt modules makes them suitable for use in high-power (100 A to 1000 A) implementations. Key examples include electric vehicle (EV) and hybrid electric vehicle (HEV) traction inverters, AC/DC converters, uninterruptible power supplies, renewable energy generation sites, and smart grid infrastructure.

Features
  • 100 A to 1000 A
  • AC or DC circuits
  • 1500 VDC reinforced isolation
  • Average mass: 90 g
  • Amplified differential output: ±2.5 V peak
  • 0.1% tolerance
Applications
  • Battery systems
  • UPS systems
  • Motor drives
  • Frequency inverters
  • Fuel cells

SSA-2 Analog Smart Shunt

ImagemNúmero de peça do fabricanteDescriçãoPara mediçãoTipo de sensorCorrente - DetecçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR SHUNT 100ASSA-2-100ACURRENT SENSOR SHUNT 100ACA/CCShunt100A417 - Immediate$82.19Ver detalhes
CURRENT SENSOR SHUNT 250ASSA-2-250ACURRENT SENSOR SHUNT 250ACA/CCShunt250A162 - Immediate$85.40Ver detalhes
CURRENT SENSOR SHUNT 500ASSA-2-500ACURRENT SENSOR SHUNT 500ACA/CCShunt500A269 - Immediate$89.09Ver detalhes
CURRENT SENSOR SHUNT 1000ASSA-2-1000ACURRENT SENSOR SHUNT 1000ACA/CCShunt1000A124 - Immediate$92.94Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSA SERIES CABLE ASSEMBLY 1MSSA-CABLE-1MSSA SERIES CABLE ASSEMBLY 1M0 - ImmediateSee Page for PricingVer detalhes
SSA SERIES PANEL MOUNT BASESSA-BASESSA SERIES PANEL MOUNT BASE636 - Immediate$23.14Ver detalhes
2 TERMINAL BASE MOUNTING FIXTURESSA-BASE-1K2 TERMINAL BASE MOUNTING FIXTURE691 - Immediate$32.69Ver detalhes
Updated: 2025-01-29
Published: 2023-06-14