BD9G500EFJ-LA and BD9F500QUZ Power Supply ICs

ROHM's power supply ICs with built-in MOSFETs support high voltages and currents in factory automation equipment

Image of ROHM's BD9G500EFJ-LA / BD9F500QUZ Power Supply ICsROHM's BD9G500EFJ-LA and BD9F500QUZ buck DC/DC converter ICs with built-in MOSFET supports high-voltages and currents in factory automation equipment such as PLCs/inverters, and 5G base stations that handle high power.

Recent years have seen evolving markets of battery-driven applications and advanced industrial equipment such as 5G base stations and factory automation systems equipped with functions utilizing AI and IoT. This demands power supply ICs that are not only compact and operate at high efficiency, but also deliver large currents for operating multiple functions and can withstand high voltages to prevent damage from sudden surges (i.e. due to lighting).

ROHM, which leverages a vertically-integrated production system along with advanced power processes to develop power supply ICs for the industrial market where reliability and long-term supply are just as important as product characteristics, has developed DC/DC converter ICs that support higher-voltages and currents. The BD9G500EFJ-LA and BD9F500QUZ are non-isolated DC/DC converter ICs developed by utilizing proprietary analog design technology based on high-voltage BiCDMOS power processes to provide the power supply functionality required by increasingly sophisticated industrial equipment.

In addition to a best-in-class 80 V withstand voltage for 48 V power supply systems, the BD9G500EFJ-LA with built-in MOSFET delivers the largest output current in its class (5 A), contributing to higher reliability and functionality in charging and 5G base stations that handle large power. At the same time, the BD9F500QUZ with built-in Nano Pulse Control™ technology achieves a high step-down ratio and provides 39 V withstand voltage and 5 A output current in a compact, low-profile package (3.0 mm × 3.0 mm × 0.4 mm). Moreover, the product features an overcurrent protection as SEL1/SEL2 pins can be selected. These features are ideal for 24 V power supply systems, enabling support for higher functionality and greater miniaturization in a wide range.

Features
  • Long time support product for industrial applications
  • Wide-input voltage range
  • Integrated high-side MOSFET
  • Current mode control

BD9G500EFJ-LA and BD9F500QUZ Power Supply ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 5A 8HTSOP-JBD9G500EFJ-LAE2IC REG BUCK ADJ 5A 8HTSOP-J3736 - Immediate$6.56Ver detalhes
IC REG BUCK ADJ 5A VMMP16LZ3030BD9F500QUZ-E2IC REG BUCK ADJ 5A VMMP16LZ30303833 - Immediate$4.60Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BD9G500BD9G500EFJ-EVK-001EVAL BOARD FOR BD9G5001 - Immediate$32.47Ver detalhes
EVAL BOARD FOR BD9F500BD9F500QUZ-EVK-001EVAL BOARD FOR BD9F5000 - ImmediateSee Page for PricingVer detalhes
Published: 2021-09-14