BD9G500EFJ-LA Single Buck DC/DC Converter

ROHM's BD9G500EFJ-LA is a 7 V to 76 V input, 5 A integrated high-side MOSFET, single buck DC/DC converter

Image of Rohm's BD9G500EFJ-LA Single Buck DC/DC ConverterROHM's BD9G500EFJ-LA is a buck DC/DC converter with built-in low on-resistance high-side power MOSFET. It is capable of providing current of up to 5 A. Current mode architecture provides fast transient response and simple phase compensation setup. The operating frequency is adjustable from 100 kHz to 650 kHz.

Features
  • Long time support product for industrial applications
  • Wide input voltage range
  • Integrated high-side MOSFET
  • Current mode control
  • Adjustable frequency
  • Soft start function
  • Overcurrent protection (OCP)
  • Undervoltage lockout (UVLO)
  • Thermal shutdown protection (TSD)
  • Overvoltage protection (OVP)
  • HTSOP-J8 package
Applications
  • Industrial equipment
  • Power supply for FA’s industrial device
  • Communications power systems

BD9G500EFJ-LA Single Buck DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 5A 8HTSOP-JBD9G500EFJ-LAE2IC REG BUCK ADJ 5A 8HTSOP-J3736 - Immediate$6.56Ver detalhes
EVAL BOARD FOR BD9G500BD9G500EFJ-EVK-001EVAL BOARD FOR BD9G5001 - Immediate$32.47Ver detalhes
Published: 2021-05-27