KITRA 520 the Samsung ARTIK™ 520 Product Accelerator

RushUp's Kitra 520 is a miniaturization and integration of sensors, processors, drivers, and wireless peripherals; simple to use as an open hardware tool, but industrialized as a mass production board

Image of RushUp's KITRA 520 the Samsung ARTIK 520 Product AcceleratorRushUp’s Kitra is a Samsung ARTIK 520 product accelerator for advanced IoT devices. The Kitra platform works as a super-integrated programmable electronic platform, industrialized, RED certified, and ready to use. 

Linux BSP, Node-RED library, and ecosystem partners' tools speed up the development process.

The boards integrate microcontroller and microprocessors, sensors, wireless, memories, multimedia interfaces, LEDs, I/Os, and battery charger in only 40 mm x 40 mm form factor.

Makers, developers, start-ups, and all the high mix/low volume applications can use this board to create their products without the typical investment of time and costs for the development and the validation of the electronic system.

The extreme integration of circuits and the incredible small form factor make KITRA 520 also suitable for designers who need minimum mechanical constraint and an easy way to create different experiences with electronics systems.

Features
  • Samsung ARTIK 520 IoT Module
    • CPU Exynos dual core Cortex®-A7
    • GPU Mali™-400 MP2 core, scalers, and JPEG accelerator
    • Wi-Fi IEEE 802.11b/g/n/ac
    • Bluetooth 4.0+LE
    • Zigbee®
    • Secure element
  • 4 GB eMMC
  • Camera: 2-lane MIPI CSI, up to 3MP at 30 fps, H.264 codec supports 720 p at 30 fps
  • Display: 2-lane MIPI DSI v1.01r11, up to qHD 960 x 540 at 24bpp
  • Audio: 1-channel PCM and 1-channel 24-bit I2S audio interface
  • SGTL5000 I2S audio codec
  • 2 x 2.5 W CLASS D power amplifier
  • MIPI connector for camera (e.g. LV-OV5640-MIPI-AF)
  • MIPI connector for LCD (e.g. PA320320A or X163QLN01)
  • Capacitive touch screen connector
  • PWM buzzer
  • One USB OTG for communication and battery charger
  • One USB to UART converter integrated for Artik 520 monitor and debug
  • STM32F411 Cortex-M4 100 MHz clock, 512 kB FLASH, 128 kB SRAM
  • Four analog input 12-bit resolution with internal 10 k pull down
  • Four buffered digital output push-pull with PWM alternate function
  • Four buffered digital input push-pull
  • Five capacitive input touch channels
  • Low power serial real time clock with alarm
  • Haptic driver for LRA and ERM motor with built-in waveforms library
  • One proximity and ambient light sensor (proxy up to 400 mm)
  • One flight sense long range proximity sensor (proxy up to 2000 mm)
  • Four MEMS omnidirectional microphones (source localization and beamforming)
  • 9-axis IMU (3-axis GYRO+3-axis ACC.+3-axis Magnetometer)
  • Environmental sensors: temperature, humidity, pressure, lux
  • Four RGB LEDs with digital constant current sink driver with individual PWM
  • Expansion connectors for GPIO, audio speakers, capacitive touch, haptic motor, I2C, and UART buses and JTAG for development and debug of MCU (for FW developers)
  • Lithium battery charger and smart power button with supervisor functions
Applications
  • Smart IoT devices
  • Smart watches
  • Smart cities
  • Wearable devices
  • Home hubs
  • Surveillance systems
  • Multimedia and cloud devices
  • Battery powered applications

ARTIK 520 Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MODULE CASTELLATION SMDSIP-005AYS001RF TXRX MODULE CASTELLATION SMD0 - ImmediateSee Page for PricingVer detalhes
ARTIK520 BLE WIFI ZIGBEE THREADSIP-KITNXB001ARTIK520 BLE WIFI ZIGBEE THREAD0 - ImmediateSee Page for PricingVer detalhes

KITRA 520

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
ARTIK 520 PRODUCT ACCELERATORKITRA 520ARTIK 520 PRODUCT ACCELERATORARM® Cortex®-A7Acelerador de produto ARTIK 520ARTIK 5200 - Immediate$171.26Ver detalhes
Published: 2017-10-23