ARTIK™ 520 Modules and Developer Kits

The Samsung ARTIK family of IoT modules is designed to power a full range of IoT applications, from wearables to hubs

Image of Samsung ARTIK 520 Modules and Developer KitsThe Samsung ARTIK 5 uses Samsung’s next-generation ePoP (package-on-package) technology to offer a broad cross-section of devices and applications the best combination of computing power and storage capacity at its size. The ARTIK 5 offers a balance between performance and power consumption that is unique in the industry. Integrating ARM processors, best-in-class security features, and a range of wireless connectivity options, the ARTIK 5 delivers not only the essentials, but a new standard for IoT applications.

Samsung's ARTIK 520 developer kit is the perfect choice for developing products for the Internet of Things (IoT). The kits include everything needed to get started: an ARTIK 520 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee®, and Bluetooth® circuitry. Antennas and a USB cable (for programming) are included. The user will need to provide a power supply.

Features
  • CPU: dual core ARM® Cortex®-A7 at 1.0 GHz
  • GPU: Mali™-400MP2 core
  • DRAM: 512 MB LPDDR3
  • Flash: 4 GB eMMC v5.0
  • Camera I/F: 1x 2-lane MIPI CSI up to 3 MP at 30 fps
  • Display: 2-lane MIPI DSI up to qHD 960 x 540 at 24 bpp
  • Audio: 1-channel PCM and 1-channel I²S
  • WLAN (Wi-Fi): IEEE 802.11a/b/g/n/ac dual-band MIMO
  • Bluetooth: 4.1 + smart
  • 802.15.4: ZigBee
  • Analog and digital I/O: GPIO, I²C, SPI, UART, SDIO, USB 2.0, JTAG, and analog input
  • Secure element: root of trust key storage, crypto accelerators
  • Trusted OS: Trustonic TEE
  • Operating temperature: 0°C to 70°C
  • Size: 30 mm x 25 mm

ARTIK 520 Modules and Developer Kits

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
RF TXRX MODULE CASTELLATION SMDSIP-005AYS001RF TXRX MODULE CASTELLATION SMD-0 - ImmediateSee Page for PricingVer detalhes
ARTIK520 BLE WIFI ZIGBEE THREADSIP-KITNXB001ARTIK520 BLE WIFI ZIGBEE THREAD-0 - ImmediateSee Page for PricingVer detalhes

ARTIK 530 Modules and Developer Kits - Associated Product

ImagemNúmero de peça do fabricanteDescriçãoInterfaces seriaisAvailable QuantityPreçoVer detalhes
RF TXRX MOD BT WIFIU.FL SMDSIP-005AFS301RF TXRX MOD BT WIFIU.FL SMDI2C, I2S, JTAG, SPI, UART, USB7242 - Immediate$48.64Ver detalhes
ARTIK 530 BLE WIFI ZIGBEE KITSIP-KITNXD001ARTIK 530 BLE WIFI ZIGBEE KIT-0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-10-25