SX1276 Long Range Transceiver

Semtech's 137-1050 MHz ultra low power long range transceiver

Image of Semtech's SX1276 Long Range TransceiverThe SX1276 transceivers feature the LoRa® long-range modem that provides ultra-long-range spread spectrum communication and high interference immunity while minimizing current consumption.

Using Semtech’s patented LoRa modulation technique, SX1276 can achieve a sensitivity of over -148 dBm using a low-cost crystal and bill of materials. The high sensitivity combined with the integrated +20 dBm power amplifier yields industry-leading link budget, making it optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption.

These devices also support high-performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The SX1276 delivers exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly-lower current consumption than competing devices.

Click for Enlarged Block Diagram

Features
  • 168 dB maximum link budget
  • +20 dBm - 100 mW constant RF output versus V supply
  • +14 dBm high-efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -146.5 dBm
  • Bullet-proof front-end: IIP3 = -12 dBm
  • 100 dB blocking immunity
  • Low RX current of 10 mA, 200 nA register retention
  • Fully-integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK, LoRa and OOK modulations
  • Built-in bit synchronizer for clock recovery
  • Sync word recognition
  • Preamble detection
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine up to 64 bytes with CRC
  • Built-in temperature sensor and low-battery indicator
Applications
  • Automated meter reading
  • Wireless sensor networks
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control

SX1276 Long Range Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC RF TXRX 802.15.4 28QFNSX1276IMLTRTIC RF TXRX 802.15.4 28QFN17848 - Immediate$8.07Ver detalhes
RF TXRX MOD ISM < 1GHZ WHIP+WIRESX1276RF1IASRF TXRX MOD ISM < 1GHZ WHIP+WIRE0 - ImmediateSee Page for PricingVer detalhes
RF TXRX MOD ISM<1GHZU.FL THSX1276RF1JASRF TXRX MOD ISM<1GHZU.FL TH0 - Immediate$98.87Ver detalhes
RF TXRX MOD ISM<1GHZU.FL THSX1276RF1KASRF TXRX MOD ISM<1GHZU.FL TH0 - Immediate$98.87Ver detalhes
SX1276 169/868MHZ DEVELOPMENT KISX1276DVK1IASSX1276 169/868MHZ DEVELOPMENT KI0 - Immediate$697.84Ver detalhes
SX1276 490/915MHZ DEVELOPMENT KISX1276DVK1KASSX1276 490/915MHZ DEVELOPMENT KI0 - Immediate$697.84Ver detalhes
RF TXRX MOD ISM<1GHZU.FL THSX1276MB1MASRF TXRX MOD ISM<1GHZU.FL TH12 - Immediate$70.78Ver detalhes
Published: 2014-06-20