MONARCH2 GM0S Evaluation Kit

Sequans’ MONARCH2 GM0S Evaluation Kit (EVK) for connecting and testing the Monarch 2 GM02S module to LTE-M/NB-IoT networks

Image of Sequans MONARCH2 GM0S Evaluation KitSequans’ MONARCH2 GM0S Evaluation Kit (EVK) connects to cellular LTE-M/NB-IoT networks in minutes. The MONARCH2 GM0S EVK comes pre-packaged with a global SIM card with pre-paid connectivity and an internal antenna. The MONARCH2 GM0S EVK can be connected to PCs via the USB port or connected directly to a MCU by using the UART port available on header pins.

The MONARCH2 GM0S EVK supports worldwide cellular IoT connectivity and is powered by Sequans’ Monarch 2 GM02S module. With MONARCH2 GM0S EVK, users can easily measure the ultra-low power consumption of Monarch 2 GM02S and test its rich set of AT commands.

Features
  • Pre-paid SIM with global connectivity included
  • Integrated, on-board antenna from Ignion, 617 MHz to 900 MHz, 1695 MHz to 2200 MHz
  • Easy power measurement with external power supply
  • Suitable for lab or field testing
  • Access to all module interfaces for development and testing
  • NEKTAR-CONNEKT interface connector for daughter boards
Applications
  • Utility meters
  • Industrial sensors
  • Health and fitness bands
  • Asset trackers
  • Devices for smart homes
  • Smart cities
  • Wearable applications

MONARCH2 GM0S Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVK-B-GM02S-SORACOMMONARCH2 GM02S EVK-BEVK-B-GM02S-SORACOM12 - Immediate$159.49Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
LTE CAT-M1 LGA MODULE WITH GLOBA
GM02S-GM02RBAQRMLTE CAT-M1 LGA MODULE WITH GLOBA0 - Immediate$17.68Ver detalhes
RF TXRX MODULE CELL SMDGM02S-GM02RBAQRHRF TXRX MODULE CELL SMD0 - Immediate$12.02Ver detalhes
Updated: 2025-05-05
Published: 2022-06-06